Part Details for SN74ABT16373DLR by Texas Instruments
Overview of SN74ABT16373DLR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for SN74ABT16373DLR
SN74ABT16373DLR CAD Models
SN74ABT16373DLR Part Data Attributes:
|
SN74ABT16373DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT16373DLR
Texas Instruments
16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 85 mA | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74ABT16373DLR
This table gives cross-reference parts and alternative options found for SN74ABT16373DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16373DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT16373BDL | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48 | Rochester Electronics LLC | SN74ABT16373DLR vs 74ABT16373BDL |
74ABT16373CSSC | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | SN74ABT16373DLR vs 74ABT16373CSSC |
CABT16373AMDLREP | Enhanced Product 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -55 to 125 | Texas Instruments | SN74ABT16373DLR vs CABT16373AMDLREP |
74ABT16373CSSC | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Rochester Electronics LLC | SN74ABT16373DLR vs 74ABT16373CSSC |
74ABT16373BDL | IC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16373DLR vs 74ABT16373BDL |
SN74ABT16373ADLG4 | 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ABT16373DLR vs SN74ABT16373ADLG4 |
74ABT16373CSSCX | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | SN74ABT16373DLR vs 74ABT16373CSSCX |
74ABT16373BDL-T | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 7.50 MM, PLASTIC, SOT-370-1, SSOP-48 | Rochester Electronics LLC | SN74ABT16373DLR vs 74ABT16373BDL-T |
SN74ABT16373ADLRG4 | 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ABT16373DLR vs SN74ABT16373ADLRG4 |
SN74ABT16373DLR | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Rochester Electronics LLC | SN74ABT16373DLR vs SN74ABT16373DLR |