-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-bit universal bus transceivers with 3-state outputs 56-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT16501DLR-ND
|
DigiKey | IC UNIV BUS TXRX 18BIT 56SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
18910 In Stock |
|
$2.7100 | Buy Now |
DISTI #
296-1031-1-ND
|
DigiKey | IC UNIV BUS TXRX 18BIT 56SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5241 / $5.0300 | Buy Now |
DISTI #
595-SN74ABT16501DLR
|
Mouser Electronics | Universal Bus Functions Tri-State 16-Bit RoHS: Compliant | 0 |
|
$2.5200 / $5.0300 | Order Now |
|
Bristol Electronics | 3783 |
|
RFQ | ||
|
Bristol Electronics | 9678 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 18 Bit, 56 Pin, Plastic, SSOP | 8739 |
|
$1.8349 / $5.2425 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 18 Bit, 56 Pin, Plastic, SSOP | 6460 |
|
$1.8349 / $5.2425 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 18 Bit, 56 Pin, Plastic, SSOP | 630 |
|
$2.8834 / $5.2425 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 18 Bit, 56 Pin, Plastic, SSOP | 152 |
|
$3.2329 / $5.2425 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 18 Bit, 56 Pin, Plastic, SSOP | 1599 |
|
$2.6213 / $5.2425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT16501DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT16501DLR
Texas Instruments
18-bit universal bus transceivers with 3-state outputs 56-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 18 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 76 mA | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ABT16501DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16501DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT16501CSSCX_NL | Registered Bus Transceiver, ABT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | SN74ABT16501DLR vs 74ABT16501CSSCX_NL |
74ABT16501ADL-T | IC ABT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP3-56, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16501DLR vs 74ABT16501ADL-T |
74ABT16501CSSCX | ABT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Rochester Electronics LLC | SN74ABT16501DLR vs 74ABT16501CSSCX |
SN74ABT16501DL | 18-bit universal bus transceivers with 3-state outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ABT16501DLR vs SN74ABT16501DL |
74ABT16501CSSCX | Registered Bus Transceiver, ABT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | SN74ABT16501DLR vs 74ABT16501CSSCX |
SN74ABT16501DLG4 | ABT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Texas Instruments | SN74ABT16501DLR vs SN74ABT16501DLG4 |
SN74ABT16501DLRG4 | 18-Bit Universal Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ABT16501DLR vs SN74ABT16501DLRG4 |