-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT16543DLR-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 56SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
19512 In Stock |
|
$1.0800 | Buy Now |
DISTI #
296-1033-1-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 56SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9481 / $2.2400 | Buy Now |
DISTI #
595-SN74ABT16543DLR
|
Mouser Electronics | Bus Transceivers Tri-State 16-Bit RoHS: Compliant | 2129 |
|
$0.9850 / $2.2400 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 938 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 56 Pin, Plastic, SSOP | 25 |
|
$1.4175 / $2.2680 | Buy Now |
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 56 Pin, Plastic, SSOP | 4168 |
|
$1.0473 / $2.7928 | Buy Now |
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 56 Pin, Plastic, SSOP | 750 |
|
$1.1520 / $2.7928 | Buy Now |
|
Rochester Electronics | SN74ABT16543 16-Bit Registered Transceivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 19512 |
|
$0.9309 / $1.1000 | Buy Now |
DISTI #
SN74ABT16543DLR
|
TME | IC: digital, register,transceiver, Ch: 16, BiCMOS,TTL, SMD, SSOP56 Min Qty: 1 | 0 |
|
$1.7500 / $1.9600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT16543DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT16543DLR
Texas Instruments
16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSO-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 35 mA | |
Prop. Delay@Nom-Sup | 5.1 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ABT16543DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16543DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT16543CSSCX | Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | SN74ABT16543DLR vs 74ABT16543CSSCX |
SN74ABT16543DLRG4 | 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ABT16543DLR vs SN74ABT16543DLRG4 |
74ABT16543DL | IC ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP3-56, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16543DLR vs 74ABT16543DL |