-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABT16623DLR | Texas Instruments | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT16623DLR-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 48SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$3.7200 | Buy Now |
DISTI #
296-3915-1-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 48SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5816 / $6.8400 | Buy Now |
DISTI #
595-SN74ABT16623DLR
|
Mouser Electronics | Bus Transceivers 16bit Bus RoHS: Compliant | 0 |
|
$3.3800 / $3.5000 | Order Now |
|
Bristol Electronics | 387 |
|
RFQ | ||
|
Quest Components | BUS TRANSCEIVER, ABT SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, BICMOS, PDSO48 | 968 |
|
$2.6318 / $7.1775 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, ABT SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, BICMOS, PDSO48 | 163 |
|
$3.1728 / $5.1450 | Buy Now |
|
Rochester Electronics | SN74ABT16623 16-Bit Bus Transceivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$3.1900 / $3.7600 | Buy Now |
DISTI #
SN74ABT16623DLR
|
TME | IC: digital, bus transceiver, Ch: 16, BiCMOS,TTL, SMD, SSOP48, ABT Min Qty: 1 | 0 |
|
$5.1000 / $5.6700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT16623DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT16623DLR
Texas Instruments
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, PLASTIC, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 35 mA | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 4.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ABT16623DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16623DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT162245ADL,112 | 74ABT(H)162245A - 16-bit bus transceiver with 30 Ohm series termination resistors (3-State) SSOP 48-Pin | NXP Semiconductors | SN74ABT16623DLR vs 74ABT162245ADL,112 |
74ABTH162245ADL,11 | SSOP 48-Pin | Nexperia | SN74ABT16623DLR vs 74ABTH162245ADL,11 |
74ABTH162245DLG4 | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Rochester Electronics LLC | SN74ABT16623DLR vs 74ABTH162245DLG4 |
BT162245ADL | Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | Nexperia | SN74ABT16623DLR vs BT162245ADL |
74ABTH162245DLG4 | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN74ABT16623DLR vs 74ABTH162245DLG4 |
N74ABT162245ADL-T | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16623DLR vs N74ABT162245ADL-T |
74ABTH162245ADL | Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | Nexperia | SN74ABT16623DLR vs 74ABTH162245ADL |
74ABT162245DLRG4 | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ABT16623DLR vs 74ABT162245DLRG4 |
SN74ABTH162245DLR | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN74ABT16623DLR vs SN74ABTH162245DLR |
74ABTH162245DLRG4 | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN74ABT16623DLR vs 74ABTH162245DLRG4 |