Logic
SN74ABT18652PMG4
Texas Instruments
Description: ABT SERIES, DUAL 9-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, PQFP64, GREEN, PLASTIC, LQFP-64

Overview of SN74ABT18652PMG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for SN74ABT18652PMG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ABT18652PMG4 by Texas Instruments

SN74ABT18652PMG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
LFQFP, QFP64,.47SQ,20
Pin Count
64
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ABT
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e4
Length
10 mm
Logic IC Type
BOUNDARY SCAN REG BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
3
Number of Bits
9
Number of Functions
2
Number of Ports
2
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
10 mm
Want to compare parts?
  1. SN74ABT18652PMG4
    Texas Instruments
    ABT SERIES, DUAL 9-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, PQFP64, GREEN, PLASTIC, LQFP-64
    VS

Alternate Parts for SN74ABT18652PMG4

This table gives cross-reference parts and alternative options found for SN74ABT18652PMG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT18652PMG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ABT18652PM Scan Test Devices With 18-Bit Bus Transceivers And Registers 64-LQFP -40 to 85 Texas Instruments SN74ABT18652PMG4 vs SN74ABT18652PM
SN74ABT18652PMR ABT SERIES, DUAL 9-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, PQFP64, GREEN, PLASTIC, LQFP-64 Texas Instruments SN74ABT18652PMG4 vs SN74ABT18652PMR
Part Number Description Manufacturer Compare
SN74ABT18652PMR ABT SERIES, DUAL 9-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, PQFP64, GREEN, PLASTIC, LQFP-64 Texas Instruments SN74ABT18652PMG4 vs SN74ABT18652PMR
SN74ABT18652PM Scan Test Devices With 18-Bit Bus Transceivers And Registers 64-LQFP -40 to 85 Texas Instruments SN74ABT18652PMG4 vs SN74ABT18652PM

Related Parts for SN74ABT18652PMG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT18652PMG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT18652PMG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABT18652PMG4 would you like to use for your alert(s)?
  • Please alert me when SN74ABT18652PMG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT18652PMG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT18652PMG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT18652PMG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT18652PMG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT18652PMG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: