Part Details for SN74ABT2240ADWR by Texas Instruments
Results Overview of SN74ABT2240ADWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ABT2240ADWR Information
SN74ABT2240ADWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74ABT2240ADWR | Texas Instruments | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85 |
Price & Stock for SN74ABT2240ADWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Bus Driver, ABT Series, 8-Func, 4-Bit, Inverted Output, BICMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$0.3684 / $0.5942 | Buy Now |
|
DISTI #
SN74ABT2240ADWR
|
TME | IC: digital, buffer,inverting,line driver, Ch: 2, BiCMOS,TTL, SMD Min Qty: 1 | 0 |
|
$0.8600 / $0.9800 | RFQ |
|
|
Ameya Holding Limited | IC INVERTER DUAL 4-INPUT 20SOIC | 11500 |
|
RFQ |
US Tariff Estimator: SN74ABT2240ADWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74ABT2240ADWR
SN74ABT2240ADWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ABT2240ADWR Part Data Attributes
|
|
SN74ABT2240ADWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT2240ADWR
Texas Instruments
8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop20,.4 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Abt | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State With Series Resistor | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 30 Ma | |
| Prop. Delay@Nom-Sup | 5.4 Ns | |
| Propagation Delay (tpd) | 5.4 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for SN74ABT2240ADWR
This table gives cross-reference parts and alternative options found for SN74ABT2240ADWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT2240ADWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ABT2240D,118 | NXP Semiconductors | Check for Price | 74ABT2240 - Octal inverting buffer with 30 Ohm series termination resistors; 3-state SOP 20-Pin | SN74ABT2240ADWR vs 74ABT2240D,118 |
| SN74ABT2240ADW | Texas Instruments | Check for Price | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | SN74ABT2240ADWR vs SN74ABT2240ADW |
| 74ABT2240CSC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | SN74ABT2240ADWR vs 74ABT2240CSC |
| 74ABT2240CSCX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | SN74ABT2240ADWR vs 74ABT2240CSCX_NL |
| 74ABT2240CSCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | SN74ABT2240ADWR vs 74ABT2240CSCX |
| 74ABT2240CSCX | Rochester Electronics LLC | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | SN74ABT2240ADWR vs 74ABT2240CSCX |
| 74ABT2240D | NXP Semiconductors | Check for Price | IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver | SN74ABT2240ADWR vs 74ABT2240D |
| 74ABT2240D,112 | NXP Semiconductors | Check for Price | 74ABT2240 - Octal inverting buffer with 30 Ohm series termination resistors; 3-state SOP 20-Pin | SN74ABT2240ADWR vs 74ABT2240D,112 |
SN74ABT2240ADWR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74ABT2240ADWR is 100 MHz, but it can vary depending on the system design and capacitive loading.
-
To ensure signal integrity, use proper PCB layout techniques, such as minimizing trace length, using impedance-controlled traces, and adding termination resistors as needed. Also, follow the recommended operating conditions and input/output capacitance guidelines.
-
Yes, the SN74ABT2240ADWR is compatible with 3.3V systems, but ensure that the input voltage (VCC) is within the recommended range of 4.5V to 5.5V. The output voltage will be compatible with 3.3V systems.
-
To avoid latch-up or other issues, ensure that the power supply (VCC) is applied before the input signals, and that the input signals are stable before the clock signal is applied.
-
The recommended termination scheme is to use a series terminator (Rs) of 22-33 ohms, and a parallel terminator (Rt) of 47-68 ohms, depending on the system requirements and capacitive loading.