Datasheets
SN74ABT240DW by: Texas Instruments

Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85

Part Details for SN74ABT240DW by Texas Instruments

Overview of SN74ABT240DW by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74ABT240DW

Part # Distributor Description Stock Price Buy
Bristol Electronics   500
RFQ
Bristol Electronics   Min Qty: 3 13
  • 3 $1.8750
  • 12 $1.2188
$1.2188 / $1.8750 Buy Now
Quest Components Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP 124
  • 1 $1.5063
  • 19 $1.2050
  • 63 $0.9038
$0.9038 / $1.5063 Buy Now
Quest Components Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP 10
  • 1 $2.5000
  • 3 $2.0000
  • 11 $1.2500
$1.2500 / $2.5000 Buy Now
Rochester Electronics Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 200
  • 1 $0.9450
  • 25 $0.9261
  • 100 $0.8883
  • 500 $0.8505
  • 1,000 $0.8033
$0.8033 / $0.9450 Buy Now

Part Details for SN74ABT240DW

SN74ABT240DW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74ABT240DW Part Data Attributes

SN74ABT240DW Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74ABT240DW Texas Instruments Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP20,.4
Pin Count 20
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C
Control Type ENABLE LOW
Family ABT
JESD-30 Code R-PDSO-G20
Length 12.8 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.064 A
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 30 mA
Prop. Delay@Nom-Sup 4.8 ns
Propagation Delay (tpd) 4.8 ns
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Alternate Parts for SN74ABT240DW

This table gives cross-reference parts and alternative options found for SN74ABT240DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT240DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74ABT240ADW 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments SN74ABT240DW vs SN74ABT240ADW
74ABT240CSC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC SN74ABT240DW vs 74ABT240CSC
SN74ABT240ADWRG4 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments SN74ABT240DW vs SN74ABT240ADWRG4
N74ABT240D-T IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT240DW vs N74ABT240D-T
SN74ABT240DWR Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74ABT240DW vs SN74ABT240DWR
SN74ABT240ADWRE4 ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74ABT240DW vs SN74ABT240ADWRE4
SN74ABT240ADWE4 ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74ABT240DW vs SN74ABT240ADWE4
74ABT240CSC Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ABT240DW vs 74ABT240CSC
74ABT240CSCX Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ABT240DW vs 74ABT240CSCX
74ABT240-1D-T IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT240DW vs 74ABT240-1D-T
Part Number Description Manufacturer Compare
N74ABT240D-T IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT240DW vs N74ABT240D-T
SN74ABT240ADWRG4 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments SN74ABT240DW vs SN74ABT240ADWRG4
74ABT240CSC Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ABT240DW vs 74ABT240CSC
74ABT240D,623 74ABT240 - Octal inverting buffer (3-State) SOP 20-Pin NXP Semiconductors SN74ABT240DW vs 74ABT240D,623
SN74ABT240DWR Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74ABT240DW vs SN74ABT240DWR
74ABT240CSCX_NL Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ABT240DW vs 74ABT240CSCX_NL
SN74ABT240ADWG4 Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74ABT240DW vs SN74ABT240ADWG4
74ABT240D-T IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOT-163-1, SO-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT240DW vs 74ABT240D-T
74ABT240CSCX Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ABT240DW vs 74ABT240CSCX
74ABT240D IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOT-163-1, SO-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT240DW vs 74ABT240D

SN74ABT240DW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT240DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT240DW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABT240DW would you like to use for your alert(s)?
  • Please alert me when SN74ABT240DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT240DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT240DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT240DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT240DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT240DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: