Logic
SN74ABT374ADWE4
Texas Instruments
Description: ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20

Overview of SN74ABT374ADWE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for SN74ABT374ADWE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ABT374ADWE4 by Texas Instruments

SN74ABT374ADWE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
ABT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
30 mA
Prop. Delay@Nom-Sup
7.1 ns
Propagation Delay (tpd)
7.1 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. SN74ABT374ADWE4
    Texas Instruments
    ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20
    VS

Alternate Parts for SN74ABT374ADWE4

This table gives cross-reference parts and alternative options found for SN74ABT374ADWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT374ADWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT374CMSA ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments SN74ABT374ADWE4 vs 74ABT374CMSA
74ABT374AD-T IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT374ADWE4 vs 74ABT374AD-T
74ABT374AD IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT374ADWE4 vs 74ABT374AD
74ABT374CSC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments SN74ABT374ADWE4 vs 74ABT374CSC
74ABT374CSC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC SN74ABT374ADWE4 vs 74ABT374CSC
935185530118 IC ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT374ADWE4 vs 935185530118
SN74ABT374ADWR Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74ABT374ADWE4 vs SN74ABT374ADWR
SN74ABT374ADW ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Rochester Electronics LLC SN74ABT374ADWE4 vs SN74ABT374ADW
74ABT374AD,112 74ABT374A - Octal D-type flip-flop; positive-edge trigger; 3-state SOP 20-Pin NXP Semiconductors SN74ABT374ADWE4 vs 74ABT374AD,112
74ABT374CSCX_NL Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ABT374ADWE4 vs 74ABT374CSCX_NL
Part Number Description Manufacturer Compare
74ABT374CSCX_NL Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ABT374ADWE4 vs 74ABT374CSCX_NL
SN74ABT374ADBE4 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments SN74ABT374ADWE4 vs SN74ABT374ADBE4
74ABT374AD,112 74ABT374A - Octal D-type flip-flop; positive-edge trigger; 3-state SOP 20-Pin NXP Semiconductors SN74ABT374ADWE4 vs 74ABT374AD,112
SN74ABT374ADWR Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74ABT374ADWE4 vs SN74ABT374ADWR
74ABT374D-T IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT374ADWE4 vs 74ABT374D-T
74ABT374CMSAX Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 Fairchild Semiconductor Corporation SN74ABT374ADWE4 vs 74ABT374CMSAX
SN74ABT374ADBRE4 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN74ABT374ADWE4 vs SN74ABT374ADBRE4
935185530118 IC ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT374ADWE4 vs 935185530118
SN74ABT374ADBRG4 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN74ABT374ADWE4 vs SN74ABT374ADBRG4
74ABT374CMSAC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments SN74ABT374ADWE4 vs 74ABT374CMSAC

Related Parts for SN74ABT374ADWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT374ADWE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT374ADWE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABT374ADWE4 would you like to use for your alert(s)?
  • Please alert me when SN74ABT374ADWE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT374ADWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT374ADWE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT374ADWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT374ADWE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT374ADWE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: