Part Details for SN74ABT374APWE4 by Texas Instruments
Overview of SN74ABT374APWE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for SN74ABT374APWE4
SN74ABT374APWE4 CAD Models
SN74ABT374APWE4 Part Data Attributes
|
SN74ABT374APWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT374APWE4
Texas Instruments
ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7.1 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for SN74ABT374APWE4
This table gives cross-reference parts and alternative options found for SN74ABT374APWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT374APWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT374CMTC | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Texas Instruments | SN74ABT374APWE4 vs 74ABT374CMTC |
SN74ABT374APWR | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Rochester Electronics LLC | SN74ABT374APWE4 vs SN74ABT374APWR |
74ABT374APW | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT374APWE4 vs 74ABT374APW |
74ABT374CMTC | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | SN74ABT374APWE4 vs 74ABT374CMTC |
SN74ABT374APWG4 | Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ABT374APWE4 vs SN74ABT374APWG4 |
74ABT374APW,118 | 74ABT374A - Octal D-type flip-flop; positive-edge trigger; 3-state TSSOP2 20-Pin | NXP Semiconductors | SN74ABT374APWE4 vs 74ABT374APW,118 |
SN74ABT374APWRG4 | Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ABT374APWE4 vs SN74ABT374APWRG4 |
SN74ABT374APW | Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ABT374APWE4 vs SN74ABT374APW |
SN74ABT374APWLE | Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ABT374APWE4 vs SN74ABT374APWLE |
74ABT374APW-T | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT374APWE4 vs 74ABT374APW-T |