Logic
SN74ABT646DBLE
Texas Instruments
Description: Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85

Overview of SN74ABT646DBLE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation

CAD Models for SN74ABT646DBLE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ABT646DBLE by Texas Instruments

SN74ABT646DBLE
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP24,.3
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ABT
JESD-30 Code
R-PDSO-G24
Length
8.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
30 mA
Prop. Delay@Nom-Sup
6.9 ns
Propagation Delay (tpd)
8.4 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
5.3 mm
Want to compare parts?
  1. SN74ABT646DBLE
    Texas Instruments
    Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85
    VS

Alternate Parts for SN74ABT646DBLE

This table gives cross-reference parts and alternative options found for SN74ABT646DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT646DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ABT646ADBRE4 ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments SN74ABT646DBLE vs SN74ABT646ADBRE4
SN74ABT646DB ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 Texas Instruments SN74ABT646DBLE vs SN74ABT646DB
74ABT646ADB-T Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 Rochester Electronics LLC SN74ABT646DBLE vs 74ABT646ADB-T
74ABT646DB-T ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 NXP Semiconductors SN74ABT646DBLE vs 74ABT646DB-T
74ABT646CMSA Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24 Rochester Electronics LLC SN74ABT646DBLE vs 74ABT646CMSA
SN74ABT646ADBRG4 ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments SN74ABT646DBLE vs SN74ABT646ADBRG4
SN74ABT646DBR Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85 Texas Instruments SN74ABT646DBLE vs SN74ABT646DBR
74ABT646DB ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 NXP Semiconductors SN74ABT646DBLE vs 74ABT646DB
SN74ABT646DBE4 ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 Texas Instruments SN74ABT646DBLE vs SN74ABT646DBE4
SN74ABT646ADBLE Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85 Texas Instruments SN74ABT646DBLE vs SN74ABT646ADBLE
Part Number Description Manufacturer Compare
5962-9457702QLA Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP24, CERAMIC, DIP-24 Defense Logistics Agency SN74ABT646DBLE vs 5962-9457702QLA
SN74ABT646DWR Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74ABT646DBLE vs SN74ABT646DWR
SN74ABT646NTE4 ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 Texas Instruments SN74ABT646DBLE vs SN74ABT646NTE4
74ABT646APW,118 74ABT646A - Octal bus transceiver/register; 3-state TSSOP2 24-Pin NXP Semiconductors SN74ABT646DBLE vs 74ABT646APW,118
74ABT646AD,112 74ABT646A - Octal bus transceiver/register; 3-state SOP 24-Pin NXP Semiconductors SN74ABT646DBLE vs 74ABT646AD,112
SN74ABT646DB ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 Texas Instruments SN74ABT646DBLE vs SN74ABT646DB
SN54ABT646JT ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments SN74ABT646DBLE vs SN54ABT646JT
N74ABT646N IC ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Bus Driver/Transceiver NXP Semiconductors SN74ABT646DBLE vs N74ABT646N
74ABT646APW-T Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 Rochester Electronics LLC SN74ABT646DBLE vs 74ABT646APW-T
74ABT646APW,112 74ABT646A - Octal bus transceiver/register; 3-state TSSOP2 24-Pin NXP Semiconductors SN74ABT646DBLE vs 74ABT646APW,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT646DBLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT646DBLE by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABT646DBLE would you like to use for your alert(s)?
  • Please alert me when SN74ABT646DBLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT646DBLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT646DBLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT646DBLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT646DBLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT646DBLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: