-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-4067-1-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 24SSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3929 / $3.0000 | Buy Now |
DISTI #
595-SN74ABT657ADBR
|
Mouser Electronics | Bus Transceivers Tri-State 8bit Octal RoHS: Compliant | 0 |
|
$1.3100 / $1.3600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT657ADBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT657ADBR
Texas Instruments
Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74ABT657ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT657ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT657ADBRE4 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, SSOP-24 | Texas Instruments | SN74ABT657ADBR vs SN74ABT657ADBRE4 |
SN74ABT657ADBRG4 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, SSOP-24 | Texas Instruments | SN74ABT657ADBR vs SN74ABT657ADBRG4 |
74ABT657DB,112 | 74ABT657 - Octal transceiver with parity generator/checker; 3-state SSOP2 24-Pin | NXP Semiconductors | SN74ABT657ADBR vs 74ABT657DB,112 |
74ABT657DB,118 | 74ABT657 - Octal transceiver with parity generator/checker; 3-state SSOP2 24-Pin | NXP Semiconductors | SN74ABT657ADBR vs 74ABT657DB,118 |
74ABT657DB-T | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 | NXP Semiconductors | SN74ABT657ADBR vs 74ABT657DB-T |
SN74ABT657DBLE | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74ABT657ADBR vs SN74ABT657DBLE |
935069180112 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, SOT-340-1, SSOP-24 | NXP Semiconductors | SN74ABT657ADBR vs 935069180112 |
74ABT657DB | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 | NXP Semiconductors | SN74ABT657ADBR vs 74ABT657DB |