Part Details for SN74ABT7820-25PN by Texas Instruments
Overview of SN74ABT7820-25PN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBM25PN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 25 Way Pin Right Angle | |
FCE17B25PN200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 180pF | |
FCE17B25PN440 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 820pF |
Price & Stock for SN74ABT7820-25PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74ABT7820 - Bi-Directional FIFO, 512X18, 15ns, Synchronous, BICMOS, PQFP80 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 476 |
|
$10.4500 / $12.3000 | Buy Now |
Part Details for SN74ABT7820-25PN
SN74ABT7820-25PN CAD Models
SN74ABT7820-25PN Part Data Attributes
|
SN74ABT7820-25PN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT7820-25PN
Texas Instruments
512X18 BI-DIRECTIONAL FIFO, 15ns, PQFP80, GREEN, PLASTIC, LQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | BYPASS XCVR | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Memory Density | 9216 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for SN74ABT7820-25PN
This table gives cross-reference parts and alternative options found for SN74ABT7820-25PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT7820-25PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V223L6PFG8 | FIFO, 512X18, 4ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74ABT7820-25PN vs IDT72V223L6PFG8 |
SN74ABT7820-20PN | 512 x 18 x 2 bidirectional asynchronous FIFO memory 80-LQFP 0 to 70 | Texas Instruments | SN74ABT7820-25PN vs SN74ABT7820-20PN |
IDT72V223L10PF | FIFO, 512X18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74ABT7820-25PN vs IDT72V223L10PF |
1O7820-15PNG4 | 512X18 BI-DIRECTIONAL FIFO, 12ns, PQFP80, GREEN, PLASTIC, LQFP-80 | Texas Instruments | SN74ABT7820-25PN vs 1O7820-15PNG4 |
72V223L7-5PFI | TQFP-80, Tray | Integrated Device Technology Inc | SN74ABT7820-25PN vs 72V223L7-5PFI |
IDT72V223L15PF | FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74ABT7820-25PN vs IDT72V223L15PF |
SN74ABT7820-30PNR | 512X18 BI-DIRECTIONAL FIFO, 17ns, PQFP80, GREEN, PLASTIC, LQFP-80 | Texas Instruments | SN74ABT7820-25PN vs SN74ABT7820-30PNR |
72V223L6PF | TQFP-80, Tray | Integrated Device Technology Inc | SN74ABT7820-25PN vs 72V223L6PF |
IDT72V223L10PFI | FIFO, 512X18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74ABT7820-25PN vs IDT72V223L10PFI |
IDT72V223L7-5PF8 | FIFO, 512X18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74ABT7820-25PN vs IDT72V223L7-5PF8 |