Part Details for SN74ABT823DBLE by Texas Instruments
Overview of SN74ABT823DBLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Part Details for SN74ABT823DBLE
SN74ABT823DBLE CAD Models
SN74ABT823DBLE Part Data Attributes
|
SN74ABT823DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT823DBLE
Texas Instruments
9-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.064 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 38 mA | |
Propagation Delay (tpd) | 6.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm |
Alternate Parts for SN74ABT823DBLE
This table gives cross-reference parts and alternative options found for SN74ABT823DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT823DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT823DB,112 | 74ABT823 - 9-bit D-type flip-flop with reset and enable; 3-state SSOP2 24-Pin | NXP Semiconductors | SN74ABT823DBLE vs 74ABT823DB,112 |
SN74ABT823DBE4 | ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 | Texas Instruments | SN74ABT823DBLE vs SN74ABT823DBE4 |
74ABT823DB | ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 | NXP Semiconductors | SN74ABT823DBLE vs 74ABT823DB |
SN74ABT823DBRG4 | 9-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74ABT823DBLE vs SN74ABT823DBRG4 |
74ABT823DB,118 | 74ABT823 - 9-bit D-type flip-flop with reset and enable; 3-state SSOP2 24-Pin | NXP Semiconductors | SN74ABT823DBLE vs 74ABT823DB,118 |
SN74ABT823DBR | 9-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74ABT823DBLE vs SN74ABT823DBR |