Part Details for SN74ABT841DBLE by Texas Instruments
Overview of SN74ABT841DBLE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SN74ABT841DBLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1000 |
|
$0.6300 / $1.8000 | Buy Now |
|
Quest Components | 800 |
|
$0.7500 / $2.4000 | Buy Now |
Part Details for SN74ABT841DBLE
SN74ABT841DBLE CAD Models
SN74ABT841DBLE Part Data Attributes
|
SN74ABT841DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT841DBLE
Texas Instruments
10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SSOP -40 to 85
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 43 mA | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74ABT841DBLE
This table gives cross-reference parts and alternative options found for SN74ABT841DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT841DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT841DB | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT841DBLE vs 74ABT841DB |
74ABT841DB,118 | 74ABT841 - 10-bit bus interface latch; 3-state SSOP2 24-Pin | NXP Semiconductors | SN74ABT841DBLE vs 74ABT841DB,118 |
SN74ABT841ADBE4 | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SSOP-24, Bus Driver/Transceiver | Texas Instruments | SN74ABT841DBLE vs SN74ABT841ADBE4 |
935069240118 | IC ABT SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT841DBLE vs 935069240118 |
74ABT841DB-T | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT841DBLE vs 74ABT841DB-T |
935069240112 | IC ABT SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT841DBLE vs 935069240112 |
SN74ABT841DB | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SSOP-24, Bus Driver/Transceiver | Texas Instruments | SN74ABT841DBLE vs SN74ABT841DB |
SN74ABT841ADBLE | 10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74ABT841DBLE vs SN74ABT841ADBLE |