There are no models available for this part yet.
Overview of SN74ABTH16460DL by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for SN74ABTH16460DL by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5511 |
|
RFQ | ||||
Rochester Electronics | Bus Exchanger, ABT Series, 1-Func, 4-Bit, True Output, BICMOS, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16690 |
|
$5.3200 / $6.2600 | Buy Now |
CAD Models for SN74ABTH16460DL by Texas Instruments
Part Data Attributes for SN74ABTH16460DL by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SSOP
|
Package Description
|
0.300 INCH, PLASTIC, SSOP-56
|
Pin Count
|
56
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
FIXED 4-TO-1 OR 1-TO-4 EXCHANGER
|
Control Type
|
INDEPENDENT CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
ABT
|
JESD-30 Code
|
R-PDSO-G56
|
JESD-609 Code
|
e4
|
Length
|
18.415 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS EXCHANGER
|
Max I(ol)
|
0.064 A
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Ports
|
5
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP56,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supply Current-Max (ICC)
|
32 mA
|
Prop. Delay@Nom-Sup
|
6.5 ns
|
Propagation Delay (tpd)
|
7.7 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.79 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.5 mm
|
Alternate Parts for SN74ABTH16460DL
This table gives cross-reference parts and alternative options found for SN74ABTH16460DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABTH16460DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABTH16460DLG4 | 4-to-1 Multiplexer/Demultiplexer Transceivers With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ABTH16460DL vs SN74ABTH16460DLG4 |
SN74ABTH16460DLR | 4-to-1 Multiplexer/Demultiplexer Transceivers With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ABTH16460DL vs SN74ABTH16460DLR |