Logic
SN74ABTH245DB
Texas Instruments
Description: ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20

Overview of SN74ABTH245DB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Transportation and Logistics Healthcare Energy and Power Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Automotive

CAD Models for SN74ABTH245DB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ABTH245DB by Texas Instruments

SN74ABTH245DB
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
ABT
JESD-30 Code
R-PDSO-G20
Length
7.2 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
3.9 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. SN74ABTH245DB
    Texas Instruments
    ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20
    VS

Alternate Parts for SN74ABTH245DB

This table gives cross-reference parts and alternative options found for SN74ABTH245DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABTH245DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ABT245BDBR Octal Bus Transceivers with 3-State Outputs 20-SSOP -40 to 85 Texas Instruments SN74ABTH245DB vs SN74ABT245BDBR
74ABT245CMSAC IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20, Bus Driver/Transceiver National Semiconductor Corporation SN74ABTH245DB vs 74ABT245CMSAC
SN74ABT245ADBLE Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, SSOP-20 Rochester Electronics LLC SN74ABTH245DB vs SN74ABT245ADBLE
74ABT245-1DB IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABTH245DB vs 74ABT245-1DB
SN74ABT245DB ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Texas Instruments SN74ABTH245DB vs SN74ABT245DB
935064910112 IC ABT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30MM, PLASTIC, MS-150, SOT-339-1, SSOP2-20, Bus Driver/Transceiver NXP Semiconductors SN74ABTH245DB vs 935064910112
74ABT245CMSACX ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments SN74ABTH245DB vs 74ABT245CMSACX
74ABT245CMSA Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 Rochester Electronics LLC SN74ABTH245DB vs 74ABT245CMSA
74ABT245CMSAX Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 Fairchild Semiconductor Corporation SN74ABTH245DB vs 74ABT245CMSAX
SN74ABT245BMDBREP Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-SSOP -55 to 125 Texas Instruments SN74ABTH245DB vs SN74ABT245BMDBREP
Part Number Description Manufacturer Compare
74ABT245DB Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 Nexperia SN74ABTH245DB vs 74ABT245DB
935064910112 Bus Transceiver, ABT Series, 8-Func, 1-Bit, True Output, BICMOS, PDSO20 Nexperia SN74ABTH245DB vs 935064910112
SN74ABTH245DBRE4 Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments SN74ABTH245DB vs SN74ABTH245DBRE4
SN74ABTH245DBR Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments SN74ABTH245DB vs SN74ABTH245DBR
74ABT245-1DB IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABTH245DB vs 74ABT245-1DB
SN74ABT245ADBR ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 Texas Instruments SN74ABTH245DB vs SN74ABT245ADBR
74ABT245CMSACX IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20, Bus Driver/Transceiver National Semiconductor Corporation SN74ABTH245DB vs 74ABT245CMSACX
SN74ABT245BMDBREP Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-SSOP -55 to 125 Texas Instruments SN74ABTH245DB vs SN74ABT245BMDBREP
74ABT245DB,112 74ABT245 - Octal transceiver with direction pin; 3-state@en-us SSOP2 20-Pin Nexperia SN74ABTH245DB vs 74ABT245DB,112
74ABT245CMSACX ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments SN74ABTH245DB vs 74ABT245CMSACX

Related Parts for SN74ABTH245DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABTH245DB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABTH245DB by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABTH245DB would you like to use for your alert(s)?
  • Please alert me when SN74ABTH245DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABTH245DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABTH245DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABTH245DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABTH245DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABTH245DB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: