Datasheets
SN74ABTH25245NT by: Texas Instruments

25-Ohm Octal Bus Transceivers With 3-State Outputs 24-PDIP -40 to 85

Part Details for SN74ABTH25245NT by Texas Instruments

Overview of SN74ABTH25245NT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Price & Stock for SN74ABTH25245NT

Part # Distributor Description Stock Price Buy
Bristol Electronics   45
RFQ
Quest Components   36
  • 1 $6.5760
  • 6 $4.8224
  • 17 $4.3840
$4.3840 / $6.5760 Buy Now
Rochester Electronics Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 10215
  • 1 $3.2200
  • 25 $3.1600
  • 100 $3.0300
  • 500 $2.9000
  • 1,000 $2.7400
$2.7400 / $3.2200 Buy Now

Part Details for SN74ABTH25245NT

SN74ABTH25245NT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74ABTH25245NT Part Data Attributes

SN74ABTH25245NT Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74ABTH25245NT Texas Instruments 25-Ohm Octal Bus Transceivers With 3-State Outputs 24-PDIP -40 to 85
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description PLASTIC, DIP-24
Pin Count 24
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family ABT
JESD-30 Code R-PDIP-T24
JESD-609 Code e4
Length 31.64 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.188 A
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 20 mA
Prop. Delay@Nom-Sup 4.3 ns
Propagation Delay (tpd) 4.3 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for SN74ABTH25245NT

This table gives cross-reference parts and alternative options found for SN74ABTH25245NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABTH25245NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN54ABTH25245JT ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SN74ABTH25245NT vs SN54ABTH25245JT
SN74ABTH25245NTE4 ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments SN74ABTH25245NT vs SN74ABTH25245NTE4
SNJ54ABTH25245JT ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24 Texas Instruments SN74ABTH25245NT vs SNJ54ABTH25245JT
Part Number Description Manufacturer Compare
SN74ABTH25245DW 25-Ohm Octal Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74ABTH25245NT vs SN74ABTH25245DW
SNJ54ABTH25245JT ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24 Texas Instruments SN74ABTH25245NT vs SNJ54ABTH25245JT
SN74ABTH25245DWG4 25-Ohm Octal Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74ABTH25245NT vs SN74ABTH25245DWG4
SN74ABTH25245NTE4 ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments SN74ABTH25245NT vs SN74ABTH25245NTE4
SN54ABTH25245JT ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SN74ABTH25245NT vs SN54ABTH25245JT

SN74ABTH25245NT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABTH25245NT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABTH25245NT by Texas Instruments

  • Please alert me when SN74ABTH25245NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74ABTH25245NT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABTH25245NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74ABTH25245NT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABTH25245NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABTH25245NT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: