Logic
SN74ABTR2245DWG4
Texas Instruments
Description: ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20

Overview of SN74ABTR2245DWG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74ABTR2245DWG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ABTR2245DWG4 by Texas Instruments

SN74ABTR2245DWG4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ABT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
32 mA
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74ABTR2245DWG4
    Texas Instruments
    ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20
    VS

Alternate Parts for SN74ABTR2245DWG4

This table gives cross-reference parts and alternative options found for SN74ABTR2245DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABTR2245DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ABTR2245DWRG4 ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments SN74ABTR2245DWG4 vs SN74ABTR2245DWRG4
SN74ABTR2245DWRE4 ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments SN74ABTR2245DWG4 vs SN74ABTR2245DWRE4
SN74ABT245DW Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, SO-20 Rochester Electronics LLC SN74ABTR2245DWG4 vs SN74ABT245DW
74ABT245D-T IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABTR2245DWG4 vs 74ABT245D-T
74ABT245D Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 Nexperia SN74ABTR2245DWG4 vs 74ABT245D
SN74ABT245DW Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74ABTR2245DWG4 vs SN74ABT245DW
N74ABT245D-T IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABTR2245DWG4 vs N74ABT245D-T
SN74ABT2245DWRG4 ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments SN74ABTR2245DWG4 vs SN74ABT2245DWRG4
SN74ABTR2245DW Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74ABTR2245DWG4 vs SN74ABTR2245DW
TD74ABT245FW IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74ABTR2245DWG4 vs TD74ABT245FW
Part Number Description Manufacturer Compare
74ABT245CSC Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC SN74ABTR2245DWG4 vs 74ABT245CSC
74ABT245CSCX_NL Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ABTR2245DWG4 vs 74ABT245CSCX_NL
74ABT245D,623 74ABT245 - Octal transceiver with direction pin (3-State) SOP 20-Pin NXP Semiconductors SN74ABTR2245DWG4 vs 74ABT245D,623
SN74ABTH245DWG4 Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74ABTR2245DWG4 vs SN74ABTH245DWG4
TD74ABT245FW IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74ABTR2245DWG4 vs TD74ABT245FW
74ABT245D,602 74ABT245 - Octal transceiver with direction pin; 3-state@en-us SOP 20-Pin Nexperia SN74ABTR2245DWG4 vs 74ABT245D,602
SN74ABT245DWR Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, SO-20 Rochester Electronics LLC SN74ABTR2245DWG4 vs SN74ABT245DWR
SN74ABTR2245DWRE4 ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments SN74ABTR2245DWG4 vs SN74ABTR2245DWRE4
SN74ABT245BDW Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74ABTR2245DWG4 vs SN74ABT245BDW
SN74ABT245ADWR Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, SO-20 Rochester Electronics LLC SN74ABTR2245DWG4 vs SN74ABT245ADWR

Related Parts for SN74ABTR2245DWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABTR2245DWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABTR2245DWG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABTR2245DWG4 would you like to use for your alert(s)?
  • Please alert me when SN74ABTR2245DWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABTR2245DWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABTR2245DWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABTR2245DWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABTR2245DWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABTR2245DWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: