-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 6-V AND gates 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9103
|
Newark | Ic, Quad 2-Input And, Smd, 74Ac08, Logic Family/Base Number:74Ac08, Logic Type:And, Output Current:24Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC08D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2100 / $1.6700 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, AC-CMOS, 14 Pin, Plastic, SOP | 100 |
|
$0.4490 / $0.9621 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, AC-CMOS, 14 Pin, Plastic, SOP | 344 |
|
$0.6414 / $1.6035 | Buy Now |
|
Rochester Electronics | SN74AC08 Quadruple 2-Input Positive-AND Gates RoHS: Compliant Status: Active Min Qty: 1 | 1054 |
|
$0.4276 / $0.5031 | Buy Now |
|
NexGen Digital | 1168 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 69 |
|
$0.7500 / $1.1500 | Buy Now |
DISTI #
3120262
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2843 | Buy Now |
DISTI #
3120262
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2738 / $2.1230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC08D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC08D
Texas Instruments
4-ch, 2-input, 2-V to 6-V AND gates 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AC08D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC08D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC08DRE4 | 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85 | Texas Instruments | SN74AC08D vs SN74AC08DRE4 |
SN74AC08DRG4 | Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | SN74AC08D vs SN74AC08DRG4 |
74AC08SC | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | SN74AC08D vs 74AC08SC |
SN74AC08DR | 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85 | Texas Instruments | SN74AC08D vs SN74AC08DR |
MC74AC08DR2 | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | SN74AC08D vs MC74AC08DR2 |
74AC08SC | Quad 2-Input AND Gate, 55-TUBE | onsemi | SN74AC08D vs 74AC08SC |
MC74AC08DR2 | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | onsemi | SN74AC08D vs MC74AC08DR2 |