If you like Findchips… You will love Findchips PRO. Try it Now.
Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85
SN74AC08PW
Texas Instruments
Yes
Yes
Active
TEXAS INSTRUMENTS INC
TSSOP
TSSOP, TSSOP14,.25
14
compliant
EAR99
8542.39.00.01
6 Weeks
Texas Instruments
0.96
AC
R-PDSO-G14
e4
5 mm
50 pF
AND GATE
0.024 A
1
4
2
14
85 °C
-40 °C
PLASTIC/EPOXY
TSSOP
TSSOP14,.25
RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TUBE
260
3.3/5 V
0.02 mA
10 ns
10 ns
Not Qualified
NO
1.2 mm
Gates
6 V
2 V
3.3 V
YES
CMOS
INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
0.65 mm
DUAL
NOT SPECIFIED
4.4 mm
8,767
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC08PWRE4 Logic | Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74AC08PW vs SN74AC08PWRE4 |
N74AC08PWDH-T Logic | IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | SN74AC08PW vs N74AC08PWDH-T |
HD74AC08TELL-E Logic | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | SN74AC08PW vs HD74AC08TELL-E |
HD74AC08T-EL Logic | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | SN74AC08PW vs HD74AC08T-EL |
74AC08PW Logic | IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | SN74AC08PW vs 74AC08PW |
74AC08PWDH-T Logic | IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | SN74AC08PW vs 74AC08PWDH-T |
74AC08PW-T Logic | IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | SN74AC08PW vs 74AC08PW-T |
SN74AC08PWRG4 Logic | Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74AC08PW vs SN74AC08PWRG4 |
HD74AC08T Logic | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | SN74AC08PW vs HD74AC08T |
74AC08MTC_NL Logic | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AC08PW vs 74AC08MTC_NL |
58,893 of 3,262,357 parts
-1.07% change vs. last year1,539 of 25,627 parts
-0.72% change vs. last year616 of 7,769 parts
-0.69% change vs. last year