-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K0759
|
Newark | Hex Inverter, Schmitt Trigger Soic-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Ac14, Logic Ic Family:74Ac, Supply Voltage Min:2V, Family Type:Ac Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC14D Min Qty: 2150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 | Buy Now |
DISTI #
26AJ9106
|
Newark | Ic, Schmitt Trigger, Smd, 74Ac14, Logic Family/Base Number:74Ac14, Logic Type:Inverter Schmitt Trigger, Output Current:24Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC14D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.6700 | Buy Now |
DISTI #
296-4300-5-ND
|
DigiKey | IC INVERT SCHMITT 6CH 6IN 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
8931 In Stock |
|
$0.4446 / $1.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 180 |
|
$0.4219 / $1.1250 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Bristol Electronics | 3668 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, AC-CMOS, 14 Pin, Plastic, SOP | 128 |
|
$0.4669 / $1.0005 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, AC-CMOS, 14 Pin, Plastic, SOP | 24 |
|
$0.4628 / $0.5785 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, AC-CMOS, 14 Pin, Plastic, SOP | 2934 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, AC-CMOS, 14 Pin, Plastic, SOP | 144 |
|
$0.4500 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC14D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC14D
Texas Instruments
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AC14D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC14D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC14SCX | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14, Gate | National Semiconductor Corporation | SN74AC14D vs 74AC14SCX |
HD74AC14RP | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | SN74AC14D vs HD74AC14RP |
SN74AC14DRG4 | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | SN74AC14D vs SN74AC14DRG4 |
MC74AC14DC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | SN74AC14D vs MC74AC14DC |
M38510R75702SYX | AC SERIES, 1-INPUT INVERT GATE, CDSO14, CERAMIC, DSO-14 | Texas Instruments | SN74AC14D vs M38510R75702SYX |
MC74AC14D | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74AC14D vs MC74AC14D |
MC74AC14DR2 | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | SN74AC14D vs MC74AC14DR2 |
SN74AC14DG4 | Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 | Texas Instruments | SN74AC14D vs SN74AC14DG4 |
MC74AC14DC | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74AC14D vs MC74AC14DC |
M38510R75702SYA | IC AC SERIES, 1-INPUT INVERT GATE, CDSO14, CERAMIC, DSO-14, Gate | National Semiconductor Corporation | SN74AC14D vs M38510R75702SYA |