Part Details for SN74AC244DWRE4 by Texas Instruments
Overview of SN74AC244DWRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AC244DWRE4
SN74AC244DWRE4 CAD Models
SN74AC244DWRE4 Part Data Attributes
|
SN74AC244DWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC244DWRE4
Texas Instruments
Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74AC244DWRE4
This table gives cross-reference parts and alternative options found for SN74AC244DWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC244DWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC244SCX | Octal Buffer/Line Driver with 3-STATE Outputs, 1000-REEL | onsemi | SN74AC244DWRE4 vs 74AC244SCX |
SN74AC244DWR | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | SN74AC244DWRE4 vs SN74AC244DWR |
74AC244SCX | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74AC244DWRE4 vs 74AC244SCX |
MC74AC244DWR2G | Octal Buffer/Line Driver, 3-State, SOIC-20 WB, 1000-REEL | onsemi | SN74AC244DWRE4 vs MC74AC244DWR2G |
MC74AC244DWG | Octal Buffer/Line Driver, 3-State, SOIC-20 WB, 38-TUBE | onsemi | SN74AC244DWRE4 vs MC74AC244DWG |
MC74AC244DWR2G | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 | Rochester Electronics LLC | SN74AC244DWRE4 vs MC74AC244DWR2G |
74AC244SC | Octal Buffer/Line Driver with 3-STATE Outputs, 38-TUBE | onsemi | SN74AC244DWRE4 vs 74AC244SC |
HD74AC244RPEL | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | SN74AC244DWRE4 vs HD74AC244RPEL |
SN74AC244DWG4 | Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74AC244DWRE4 vs SN74AC244DWG4 |
74AC244SCX | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | SN74AC244DWRE4 vs 74AC244SCX |