Part Details for SN74AC32PWLE by Rochester Electronics LLC
Overview of SN74AC32PWLE by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AC32PWLE
SN74AC32PWLE CAD Models
SN74AC32PWLE Part Data Attributes
|
SN74AC32PWLE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74AC32PWLE
Rochester Electronics LLC
OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SN74AC32PWLE
This table gives cross-reference parts and alternative options found for SN74AC32PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC32PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74LVC86AL-S14-T | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | SN74AC32PWLE vs U74LVC86AL-S14-T |
74AC32MTR | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Rochester Electronics LLC | SN74AC32PWLE vs 74AC32MTR |
SN74AC32DE4 | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74AC32PWLE vs SN74AC32DE4 |
SN74AC32DRE4 | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74AC32PWLE vs SN74AC32DRE4 |
HD74AC32RPVEL | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, SOP-14 | Renesas Electronics Corporation | SN74AC32PWLE vs HD74AC32RPVEL |
74AC32M | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Rochester Electronics LLC | SN74AC32PWLE vs 74AC32M |
U74AHC32G-S14-R | OR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Unisonic Technologies Co Ltd | SN74AC32PWLE vs U74AHC32G-S14-R |
74AC32B | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | SN74AC32PWLE vs 74AC32B |
SN74AC32NSRG4 | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | SN74AC32PWLE vs SN74AC32NSRG4 |
U74LVC86AG-S14-R | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE, SOP-14 | Unisonic Technologies Co Ltd | SN74AC32PWLE vs U74LVC86AG-S14-R |