Part Details for SN74AC74PWR by Texas Instruments
Results Overview of SN74AC74PWR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AC74PWR Information
SN74AC74PWR by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AC74PWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1684 |
|
RFQ | ||
|
|
Bristol Electronics | 300 |
|
RFQ | ||
|
DISTI #
SN74AC74PWR
|
TME | IC: digital, D flip-flop, Ch: 2, CMOS, SMD, TSSOP14, AC, 20uA Min Qty: 1 | 0 |
|
$0.2000 / $0.3500 | RFQ |
|
DISTI #
SN74AC74PWR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1735 |
|
$0.1470 / $0.1950 | Buy Now |
|
|
Component Electronics, Inc | SMT TAPE | 20 |
|
$0.7500 / $1.1500 | Buy Now |
|
|
LCSC | 2V6V 160MHz 6ns5V50pF D-Type 1 2 2uA TSSOP-14 Flip Flops RoHS | 1000 |
|
$0.1760 / $0.2593 | Buy Now |
US Tariff Estimator: SN74AC74PWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AC74PWR
SN74AC74PWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AC74PWR Part Data Attributes
|
|
SN74AC74PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC74PWR
Texas Instruments
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | TSSOP | |
| Package Description | TSSOP, TSSOP14,.25 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Family | AC | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | D FLIP-FLOP | |
| Max Frequency@Nom-Sup | 95000000 Hz | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | COMPLEMENTARY | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 mA | |
| Prop. Delay@Nom-Sup | 14.5 ns | |
| Propagation Delay (tpd) | 16 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | POSITIVE EDGE | |
| Width | 4.4 mm | |
| fmax-Min | 100 MHz |
Alternate Parts for SN74AC74PWR
This table gives cross-reference parts and alternative options found for SN74AC74PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC74PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74AC74DTR2G | onsemi | $0.2145 | Dual D Flip-Flop Positive Edge Trigger, TSSOP-14, 2500-REEL | SN74AC74PWR vs MC74AC74DTR2G |
| 74AC74MTCX | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, LEAD FREE, 4.40 MM, MO-153AB, TSSOP-14 | SN74AC74PWR vs 74AC74MTCX |
| MC74AC74DT | Rochester Electronics LLC | Check for Price | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, PLASTIC, SOIC-14 | SN74AC74PWR vs MC74AC74DT |
| SN74AC74PWLE | Texas Instruments | Check for Price | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85 | SN74AC74PWR vs SN74AC74PWLE |
| HD74AC74TVELL | Renesas Electronics Corporation | Check for Price | AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, LEAD FREE, TSSOP-14 | SN74AC74PWR vs HD74AC74TVELL |
| HD74AC74TELL | Renesas Electronics Corporation | Check for Price | AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 | SN74AC74PWR vs HD74AC74TELL |
| MC74AC74DTR2 | onsemi | Check for Price | AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, LEAD FREE, TSSOP-14 | SN74AC74PWR vs MC74AC74DTR2 |
SN74AC74PWR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the SN74AC74PWR is 100 MHz.
-
The SN74AC74PWR requires a single 5V power supply, and it is recommended to use a decoupling capacitor of 0.1 μF to 1 μF between VCC and GND to ensure proper power supply decoupling.
-
The propagation delay of the SN74AC74PWR is typically around 10 ns, but it can vary depending on the operating conditions and the specific application.
-
No, the SN74AC74PWR is a 5V device and is not compatible with 3.3V systems. Using it in a 3.3V system may result in reduced performance or even damage to the device.
-
The asynchronous reset input (CLR) of the SN74AC74PWR should be tied to VCC through a pull-up resistor (typically 1 kΩ to 10 kΩ) to ensure that the device is properly reset.