-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1009
|
Newark | Ic, Logic, Hex Inverter, 14Dip, Logic Family/Base Number:74Act04, Logic Type:Inverter, Output Current:24Ma, No. Of Inputs:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT04N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6230 / $0.8750 | Buy Now |
DISTI #
2156-SN74ACT04N-ND
|
DigiKey | IC INVERTER 6CH 1IN 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
40227 In Stock |
|
$0.2800 | Buy Now |
DISTI #
296-4351-5-ND
|
DigiKey | IC INVERTER 6CH 1IN 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1986 In Stock |
|
$0.2659 / $0.7400 | Buy Now |
DISTI #
595-SN74ACT04N
|
Mouser Electronics | Inverters Hex RoHS: Compliant | 1374 |
|
$0.2340 / $0.5600 | Buy Now |
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, ACT-CMOS, 14 Pin, Plastic, DIP | 13 |
|
$0.4388 / $0.5265 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, ACT-CMOS, 14 Pin, Plastic, DIP | 2 |
|
$0.9100 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, ACT-CMOS, 14 Pin, Plastic, DIP | 18 |
|
$0.5220 / $0.6525 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, ACT-CMOS, 14 Pin, Plastic, DIP | 110 |
|
$0.3750 / $1.2500 | Buy Now |
|
Rochester Electronics | SN74ACT04 Hex Inverters RoHS: Compliant Status: Active Min Qty: 1 | 40227 |
|
$0.2417 / $0.2844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT04N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT04N
Texas Instruments
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for SN74ACT04N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT04N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74ACT04L-D14-T | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14, LEAD FREE, DIP-14 | Unisonic Technologies Co Ltd | SN74ACT04N vs U74ACT04L-D14-T |
TC74ACT04P | IC ACT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | SN74ACT04N vs TC74ACT04P |
MC74ACT04N | ACT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | onsemi | SN74ACT04N vs MC74ACT04N |