-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74ACT10DRE4
|
Mouser Electronics | Logic Gates Triple 3-Input Positive-NAND gates RoHS: Compliant | 2458 |
|
$0.2070 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT10DRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT10DRE4
Texas Instruments
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74ACT10DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT10DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT10M | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14, | Ge Solid State | SN74ACT10DRE4 vs CD74ACT10M |
MC74ACT10DR2 | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | SN74ACT10DRE4 vs MC74ACT10DR2 |
TC74ACT10FN(ELP) | IC ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | SN74ACT10DRE4 vs TC74ACT10FN(ELP) |
SN74ACT10DE4 | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74ACT10DRE4 vs SN74ACT10DE4 |
MC74ACT10MELG | IC ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate | onsemi | SN74ACT10DRE4 vs MC74ACT10MELG |
SN74ACT10NSRG4 | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74ACT10DRE4 vs SN74ACT10NSRG4 |
74ACT10SJ | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14 | Texas Instruments | SN74ACT10DRE4 vs 74ACT10SJ |
MC74ACT10DC | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74ACT10DRE4 vs MC74ACT10DC |
SN74ACT10QDRQ1 | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOIC-14 | Texas Instruments | SN74ACT10DRE4 vs SN74ACT10QDRQ1 |
74ACT10SCQR | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOIC-14 | Texas Instruments | SN74ACT10DRE4 vs 74ACT10SCQR |