-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23942-1-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1886 In Stock |
|
$0.2547 / $0.7300 | Buy Now |
DISTI #
2156-SN74ACT10QPWRG4Q1-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1857 In Stock |
|
$0.2800 | Buy Now |
DISTI #
595-N74ACT10QPWRG4Q1
|
Mouser Electronics | Logic Gates Tr 3-Inp Pos-NAND Gates RoHS: Compliant | 867 |
|
$0.2540 / $0.7300 | Buy Now |
|
Quest Components | NAND GATE, ACT SERIES, 3-FUNC, 3-INPUT, CMOS, PDSO14 | 2981 |
|
$0.1600 / $0.8000 | Buy Now |
|
Rochester Electronics | SN74ACT10-Q1 Automotive Catalog Triple 3-Input Positive-NAND Gates RoHS: Compliant Status: Active Min Qty: 1 | 1857 |
|
$0.2405 / $0.2829 | Buy Now |
|
Ameya Holding Limited | IC GATE NAND 3CH 3-INP 14-TSSOP | 7467 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT10QPWRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT10QPWRG4Q1
Texas Instruments
Automotive 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ACT10QPWRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT10QPWRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74H10N-00 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Texas Instruments | SN74ACT10QPWRG4Q1 vs SN74H10N-00 |
SN74H10J-00 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Texas Instruments | SN74ACT10QPWRG4Q1 vs SN74H10J-00 |
SNJ54H10W-00 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14 | Texas Instruments | SN74ACT10QPWRG4Q1 vs SNJ54H10W-00 |
74H10A | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | SN74ACT10QPWRG4Q1 vs 74H10A |
SNJ54H10J | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | Rochester Electronics LLC | SN74ACT10QPWRG4Q1 vs SNJ54H10J |
74H10A | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, PDIP14 | Signetics | SN74ACT10QPWRG4Q1 vs 74H10A |
SNJ54H10J | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Texas Instruments | SN74ACT10QPWRG4Q1 vs SNJ54H10J |
SNJ54H10W | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, HERMETIC SEALED, CERAMIC, FP-14 | Texas Instruments | SN74ACT10QPWRG4Q1 vs SNJ54H10W |
74H10F | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | SN74ACT10QPWRG4Q1 vs 74H10F |
SNJ54H10J-00 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Texas Instruments | SN74ACT10QPWRG4Q1 vs SNJ54H10J-00 |