Part Details for SN74ACT11245DBLE by Rochester Electronics LLC
Overview of SN74ACT11245DBLE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ACT11245DBLE
SN74ACT11245DBLE CAD Models
SN74ACT11245DBLE Part Data Attributes
|
SN74ACT11245DBLE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ACT11245DBLE
Rochester Electronics LLC
ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | ACT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 9.1 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74ACT11245DBLE
This table gives cross-reference parts and alternative options found for SN74ACT11245DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT11245DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT11245DBRE4 | Octal Bus Transceivers With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74ACT11245DBLE vs 74ACT11245DBRE4 |
74ACT11245DBR | Octal Bus Transceivers With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74ACT11245DBLE vs 74ACT11245DBR |
74ACT11245DB | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74ACT11245DBLE vs 74ACT11245DB |
74ACT11245DBE4 | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74ACT11245DBLE vs 74ACT11245DBE4 |
74ACT11245DBLE | Octal Bus Transceivers With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74ACT11245DBLE vs 74ACT11245DBLE |
SN74ACT11245DBLE | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74ACT11245DBLE vs SN74ACT11245DBLE |