-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7-Bit Bus Interfaces With 3-State Outputs 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ACT1284DWR | Texas Instruments | 7-Bit Bus Interfaces With 3-State Outputs 20-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT1284DWR-ND
|
DigiKey | IC 7BIT BUS INTERFACE 3ST 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4246 In Stock |
|
$0.5900 | Buy Now |
DISTI #
296-1067-1-ND
|
DigiKey | IC 7BIT BUS INTERFACE 3ST 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5588 / $1.3500 | Buy Now |
DISTI #
595-SN74ACT1284DWR
|
Mouser Electronics | Interface - Specialized Tri-State 7-Bit RoHS: Compliant | 0 |
|
$0.5290 / $0.5790 | Order Now |
|
Quest Components | 964 |
|
$0.6560 / $1.6400 | Buy Now | |
|
Rochester Electronics | SN74ACT1284 7-Bit Bus Interfaces With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 4246 |
|
$0.5082 / $0.5979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT1284DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT1284DWR
Texas Instruments
7-Bit Bus Interfaces With 3-State Outputs 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 7 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE-1284 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 7 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.7 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.7 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 20 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ACT1284DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT1284DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT1284DWG4 | 7-Bit Bus Interfaces With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | SN74ACT1284DWR vs SN74ACT1284DWG4 |
SN74ACT1284DW | 7-Bit Bus Interfaces With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | SN74ACT1284DWR vs SN74ACT1284DW |
SN74ACT1284DWE4 | QUAD LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74ACT1284DWR vs SN74ACT1284DWE4 |