-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4781
|
Newark | Ic, Schmitt Trigger, Smd, 74Act14, Logic Family/Base Number:74Act14, Logic Type:Inverter Schmitt Trigger, Output Current:24Ma, No. Of Inputs:6, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT14D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.8100 | Buy Now |
DISTI #
35C2000
|
Newark | Ic, Hex Inverter, Schmitt Trigger Soic14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Act14, Logic Ic Family:74Act, Supply Voltage Min:4.5V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT14D Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4220 | Buy Now |
DISTI #
296-1068-5-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
633 In Stock |
|
$0.7177 / $1.2500 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Bristol Electronics | 455 |
|
RFQ | ||
|
Quest Components | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 36 |
|
$53.6381 / $58.1079 | Buy Now |
|
Quest Components | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 18 |
|
$0.5200 / $0.6500 | Buy Now |
|
Quest Components | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 16 |
|
$0.6000 / $0.7500 | Buy Now |
|
Quest Components | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 270 |
|
$0.5750 / $1.1500 | Buy Now |
|
Quest Components | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 72 |
|
$69.2825 / $89.3968 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT14D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT14D
Texas Instruments
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74ACT14D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT14D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT14DR | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | SN74ACT14D vs SN74ACT14DR |
74ACT14SC | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | SN74ACT14D vs 74ACT14SC |
74ACT14SC | Hex Inverter with Schmitt Trigger Input, 55-TUBE | onsemi | SN74ACT14D vs 74ACT14SC |
MC74ACT14DG | Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE | onsemi | SN74ACT14D vs MC74ACT14DG |
MC74ACT14DR2 | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | SN74ACT14D vs MC74ACT14DR2 |
74ACT14SCX | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | SN74ACT14D vs 74ACT14SCX |
SN74ACT14DG4 | Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 | Texas Instruments | SN74ACT14D vs SN74ACT14DG4 |