-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product 16-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 48-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT16373QDLREP-ND
|
DigiKey | IC D-TYPE TRANSP DUL 8:8 48SSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1300 In Stock |
|
$3.1500 | Buy Now |
DISTI #
296-20726-1-ND
|
DigiKey | IC D-TYPE TRANSP DUL 8:8 48SSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9257 / $5.8300 | Buy Now |
DISTI #
595-74ACT16373QDLREP
|
Mouser Electronics | Latches Mil Enhance 16B D-Type Transp Latch RoHS: Compliant | 0 |
|
$2.9200 / $3.0700 | Order Now |
|
Rochester Electronics | SN74ACT16373-EP Enhanced Product 16-Bit D-Type Transparent Latch With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 1300 |
|
$2.7000 / $3.1800 | Buy Now |
|
Ameya Holding Limited | IC 16BIT D TRANSP LATCH 48SSOP | 5226 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT16373QDLREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT16373QDLREP
Texas Instruments
Enhanced product 16-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 48-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW/HIGH | |
Family | ACT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74ACT16373QDLREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT16373QDLREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT16373QDL | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, SSOP-48 | Texas Instruments | SN74ACT16373QDLREP vs SN74ACT16373QDL |
74ACTQ16373SSCX_NL | Bus Driver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | SN74ACT16373QDLREP vs 74ACTQ16373SSCX_NL |
74ACT16373SSC | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Rochester Electronics LLC | SN74ACT16373QDLREP vs 74ACT16373SSC |
74ACTQ16373MEAX | Bus Driver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | SN74ACT16373QDLREP vs 74ACTQ16373MEAX |
74ACTQ16373MEA | Bus Driver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | SN74ACT16373QDLREP vs 74ACTQ16373MEA |
74ACTQ16373SSC | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Rochester Electronics LLC | SN74ACT16373QDLREP vs 74ACTQ16373SSC |
74ACTQ16373SSCX | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Rochester Electronics LLC | SN74ACT16373QDLREP vs 74ACTQ16373SSCX |
74ACTQ16373SSCX | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, SSOP-48 | Texas Instruments | SN74ACT16373QDLREP vs 74ACTQ16373SSCX |
74ACT16373MEAX | Bus Driver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | SN74ACT16373QDLREP vs 74ACT16373MEAX |
SN74ACT16373EPDLR | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, SSOP-48 | Texas Instruments | SN74ACT16373QDLREP vs SN74ACT16373EPDLR |