-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Eight-channel 4.5V-to-5.5V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SO -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41400-1-ND
|
DigiKey | IC BUFF INVERT 5.5V 20SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6584 In Stock |
|
$0.4238 / $0.7900 | Buy Now |
DISTI #
595-SN74ACT240NSR
|
Mouser Electronics | Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs | 0 |
|
$0.4230 / $0.7900 | Order Now |
DISTI #
V72:2272_07325861
|
Arrow Electronics | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2224 Container: Cut Strips | Americas - 1775 |
|
$0.4347 / $0.6748 | Buy Now |
DISTI #
SN74ACT240NSR
|
TME | IC: digital, buffer,inverting,line driver, Ch: 2, CMOS,TTL, SMD Min Qty: 3 | 0 |
|
$0.4700 / $1.0280 | RFQ |
|
Ameya Holding Limited | IC INVERTER DUAL 4-INPUT 20SO | 22188 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT240NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT240NSR
Texas Instruments
Eight-channel 4.5V-to-5.5V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SO -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74ACT240NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT240NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT240MEL | IC ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ, SO-20, Bus Driver/Transceiver | onsemi | SN74ACT240NSR vs MC74ACT240MEL |
SN74ACT240NSRE4 | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | SN74ACT240NSR vs SN74ACT240NSRE4 |
MC74ACT240MELG | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEAD FREE, EIAJ, SO-20 | onsemi | SN74ACT240NSR vs MC74ACT240MELG |
MC74ACT240MEL | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, EIAJ, SO-20 | Rochester Electronics LLC | SN74ACT240NSR vs MC74ACT240MEL |
SN74ACT240NSRE4 | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOP-20 | Rochester Electronics LLC | SN74ACT240NSR vs SN74ACT240NSRE4 |
HD74ACT240FPEL | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | SN74ACT240NSR vs HD74ACT240FPEL |