Part Details for SN74ACT241NE4 by Rochester Electronics LLC
Overview of SN74ACT241NE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ACT241NE4
SN74ACT241NE4 CAD Models
SN74ACT241NE4 Part Data Attributes
|
SN74ACT241NE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ACT241NE4
Rochester Electronics LLC
Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE OUTPUT ENABLE ACTIVE HIGH | |
Family | ACT | |
JESD-30 Code | R-PDIP-T20 | |
Length | 25.4 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 9.5 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74ACT241NE4
This table gives cross-reference parts and alternative options found for SN74ACT241NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT241NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACT241DM | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN74ACT241NE4 vs 54ACT241DM |
5962-8984701VRX | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74ACT241NE4 vs 5962-8984701VRX |
CD74ACT241EE4 | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | Texas Instruments | SN74ACT241NE4 vs CD74ACT241EE4 |
74ACT241DC | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74ACT241NE4 vs 74ACT241DC |
CD54ACT241F3A | Military 8-ch, 4.5-V to 5.5-V buffers 20-CDIP -55 to 125 | Texas Instruments | SN74ACT241NE4 vs CD54ACT241F3A |
MC74ACT241N | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | SN74ACT241NE4 vs MC74ACT241N |
74ACTQ241PC | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | SN74ACT241NE4 vs 74ACTQ241PC |
54ACTQ241DMQB | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74ACT241NE4 vs 54ACTQ241DMQB |
54ACT241DMQB | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74ACT241NE4 vs 54ACT241DMQB |
74ACT241DCQR | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN74ACT241NE4 vs 74ACT241DCQR |