Part Details for SN74ACT241PWE4 by Rochester Electronics LLC
Overview of SN74ACT241PWE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ACT241PWE4
SN74ACT241PWE4 CAD Models
SN74ACT241PWE4 Part Data Attributes:
|
SN74ACT241PWE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ACT241PWE4
Rochester Electronics LLC
Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE OUTPUT ENABLE ACTIVE HIGH | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 9.5 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SN74ACT241PWE4
This table gives cross-reference parts and alternative options found for SN74ACT241PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT241PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT241DT | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | onsemi | SN74ACT241PWE4 vs MC74ACT241DT |
74ACT241MTCX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Rochester Electronics LLC | SN74ACT241PWE4 vs 74ACT241MTCX |
SN74ACT241PW | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ACT241PWE4 vs SN74ACT241PW |
MC74ACT241DTR2G | Octal Buffer/Line Driver, 3-State, TSSOP 20 LEAD, 2500-REEL | onsemi | SN74ACT241PWE4 vs MC74ACT241DTR2G |
SN74ACT241PWG4 | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN74ACT241PWE4 vs SN74ACT241PWG4 |
HD74ACT241T | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | SN74ACT241PWE4 vs HD74ACT241T |
MC74ACT241DTR2 | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | SN74ACT241PWE4 vs MC74ACT241DTR2 |
SN74ACT241PWRE4 | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 | Rochester Electronics LLC | SN74ACT241PWE4 vs SN74ACT241PWRE4 |
SN74ACT241PWLE | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ACT241PWE4 vs SN74ACT241PWLE |
SN74ACT241PWRE4 | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN74ACT241PWE4 vs SN74ACT241PWRE4 |