-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31728-1-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5664 In Stock |
|
$0.4137 / $1.0700 | Buy Now |
DISTI #
2156-SN74ACT373DWR-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.3900 | Buy Now |
DISTI #
595-SN74ACT373DWR
|
Mouser Electronics | Latches Octal D-Type Transparent Latches RoHS: Compliant | 1531 |
|
$0.3520 / $0.9300 | Buy Now |
|
Bristol Electronics | 2037 |
|
RFQ | ||
|
Rochester Electronics | SN74ACT373 Octal D-Type Transparent Latches With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.3384 / $0.3981 | Buy Now |
DISTI #
SN74ACT373DWR
|
TME | IC: digital, D latch, Ch: 8, CMOS,TTL, 4.5÷5.5VDC, SMD, SO20, ACT Min Qty: 3 | 0 |
|
$0.5370 / $1.1710 | RFQ |
|
Ameya Holding Limited | IC OCTAL D TRANSP LATCH 20-SOIC | 8998 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT373DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT373DWR
Texas Instruments
Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ACT373DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT373DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT373DWR2 | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Rochester Electronics LLC | SN74ACT373DWR vs MC74ACT373DWR2 |
MC74ACT373DWR2 | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | SN74ACT373DWR vs MC74ACT373DWR2 |
74ACT373SCTR | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74ACT373DWR vs 74ACT373SCTR |
MC74ACT373DWC | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | SN74ACT373DWR vs MC74ACT373DWC |
74ACTQ373SC | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20, Bus Driver/Transceiver | Texas Instruments | SN74ACT373DWR vs 74ACTQ373SC |
74ACTQ373SCQR | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20, Bus Driver/Transceiver | Texas Instruments | SN74ACT373DWR vs 74ACTQ373SCQR |
SN74ACT373MDWREP | Enhanced Product Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | SN74ACT373DWR vs SN74ACT373MDWREP |
SN74ACT373DW | Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74ACT373DWR vs SN74ACT373DW |
HD74ACT373RPEL | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | SN74ACT373DWR vs HD74ACT373RPEL |
SN74ACT373DWRE4 | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN74ACT373DWR vs SN74ACT373DWRE4 |