If you like Findchips… You will love Findchips PRO. Try it Now.
Octal D-Type Transparent Latches With 3-State Outputs 20-SSOP -40 to 85
SN74ACT573DBR
Texas Instruments
Yes
Yes
Active
TEXAS INSTRUMENTS INC
SSOP
SSOP, SSOP20,.3
20
compliant
EAR99
8542.39.00.01
1 Week
Texas Instruments
1.29
ENABLE LOW
UNIDIRECTIONAL
ACT
R-PDSO-G20
e4
7.2 mm
50 pF
BUS DRIVER
0.024 A
1
8
1
2
20
85 °C
-40 °C
3-STATE
TRUE
PLASTIC/EPOXY
SSOP
SSOP20,.3
RECTANGULAR
SMALL OUTLINE, SHRINK PITCH
TR
260
5 V
0.04 mA
12 ns
12 ns
Not Qualified
2 mm
FF/Latches
5.5 V
4.5 V
5 V
YES
CMOS
INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
0.65 mm
DUAL
NOT SPECIFIED
5.3 mm
24,813
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT573DBRG4 Logic | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SSOP-20 | Rochester Electronics LLC | SN74ACT573DBR vs SN74ACT573DBRG4 |
SN74ACT573DBRE4 Logic | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN74ACT573DBR vs SN74ACT573DBRE4 |
SN74ACT573DBLE Logic | Octal D-Type Transparent Latches With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ACT573DBR vs SN74ACT573DBLE |
74ACT573DB Logic | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ACT573DBR vs 74ACT573DB |
74ACT573DB-T Logic | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ACT573DBR vs 74ACT573DB-T |
530,946 of 3,262,357 parts
+0.03% change vs. last year9,879 of 25,627 parts
+0.25% change vs. last year3,262 of 7,663 parts
+0.29% change vs. last year