Part Details for SN74ACT573NE4 by Texas Instruments
Results Overview of SN74ACT573NE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT573NE4 Information
SN74ACT573NE4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ACT573NE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1118 |
|
$0.4158 / $0.6706 | Buy Now |
US Tariff Estimator: SN74ACT573NE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74ACT573NE4
SN74ACT573NE4 Part Data Attributes
|
|
SN74ACT573NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT573NE4
Texas Instruments
Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP -40 to 85
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-20 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e4 | |
| Length | 25.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 12 Ns | |
| Propagation Delay (tpd) | 12 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74ACT573NE4
This table gives cross-reference parts and alternative options found for SN74ACT573NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT573NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACTQ573PCQR | Texas Instruments | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | SN74ACT573NE4 vs 74ACTQ573PCQR |
| 74ACT573PC | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | SN74ACT573NE4 vs 74ACT573PC |
| 5962-8766401RA | QP Semiconductor | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | SN74ACT573NE4 vs 5962-8766401RA |
| 5962-9219401MRA | QP Semiconductor | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | SN74ACT573NE4 vs 5962-9219401MRA |
| TC74ACT573P | Toshiba America Electronic Components | Check for Price | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-20, Bus Driver/Transceiver | SN74ACT573NE4 vs TC74ACT573P |
| 74ACT573DC | Rochester Electronics LLC | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | SN74ACT573NE4 vs 74ACT573DC |
| 54ACT573DMQB-RH | Texas Instruments | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | SN74ACT573NE4 vs 54ACT573DMQB-RH |
SN74ACT573NE4 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SN74ACT573NE4 is 4.5V to 5.5V, with a typical voltage of 5V.
-
It is recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals. This ensures that the device is properly initialized and avoids any potential latch-up or damage.
-
The maximum frequency of operation for the SN74ACT573NE4 is 100 MHz, although this can vary depending on the specific application and operating conditions.
-
The SN74ACT573NE4 requires proper termination to ensure signal integrity and prevent reflections. This can be achieved using series resistors, parallel resistors, or other termination schemes, depending on the specific application and signal requirements.
-
The maximum current that the SN74ACT573NE4 can sink or source is 24 mA, although this can vary depending on the specific application and operating conditions.