Part Details for SN74ACT86DB by Texas Instruments
Overview of SN74ACT86DB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for SN74ACT86DB
SN74ACT86DB CAD Models
SN74ACT86DB Part Data Attributes:
|
SN74ACT86DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT86DB
Texas Instruments
ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74ACT86DB
This table gives cross-reference parts and alternative options found for SN74ACT86DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT86DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT86DBRG4 | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | SN74ACT86DB vs SN74ACT86DBRG4 |
SN74ACT86DBLE | Quadruple 2-Input Exclusive-OR Gates 14-SSOP -40 to 85 | Texas Instruments | SN74ACT86DB vs SN74ACT86DBLE |
SN74ACT86DBE4 | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14 | Texas Instruments | SN74ACT86DB vs SN74ACT86DBE4 |