Part Details for SN74ACT86DBLE by Texas Instruments
Overview of SN74ACT86DBLE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for SN74ACT86DBLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT86DBLE-ND
|
DigiKey | IC GATE XOR Min Qty: 5323 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | XOR Gate, ACT Series, 4-Func, 2-Input, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for SN74ACT86DBLE
SN74ACT86DBLE CAD Models
SN74ACT86DBLE Part Data Attributes
|
SN74ACT86DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT86DBLE
Texas Instruments
Quadruple 2-Input Exclusive-OR Gates 14-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74ACT86DBLE
This table gives cross-reference parts and alternative options found for SN74ACT86DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT86DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT86DBR | 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85 | Texas Instruments | SN74ACT86DBLE vs SN74ACT86DBR |
SN74ACT86DBRG4 | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | SN74ACT86DBLE vs SN74ACT86DBRG4 |
SN74ACT86DBRE4 | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | SN74ACT86DBLE vs SN74ACT86DBRE4 |