-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT86DR-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
436900 In Stock |
|
$0.2400 | Buy Now |
DISTI #
296-9757-1-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3825 In Stock |
|
$0.2096 / $0.6300 | Buy Now |
DISTI #
595-SN74ACT86DR
|
Mouser Electronics | Logic Gates Quad 2 Input RoHS: Compliant | 7142 |
|
$0.2090 / $0.4700 | Buy Now |
DISTI #
V72:2272_07326042
|
Arrow Electronics | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2116 Container: Cut Strips | Americas - 25 |
|
$0.2128 / $0.3177 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input XOR, ACT-CMOS, 14 Pin, Plastic, SOP | 1500 |
|
$0.1556 / $0.3735 | Buy Now |
|
Rochester Electronics | SN74ACT86 Quadruple 2-Input Exclusive-OR Gates RoHS: Compliant Status: Active Min Qty: 1 | 436900 |
|
$0.2058 / $0.2421 | Buy Now |
|
Ameya Holding Limited | IC GATE XOR 4CH 2-INP 14-SOIC | 51670 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT86DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT86DR
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74ACT86DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT86DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT86DR2G | Quad 2-Input Exclusive-OR Gate, SOIC-14 NB, 2500-REEL | onsemi | SN74ACT86DR vs MC74ACT86DR2G |
MC74ACT86DR2 | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | onsemi | SN74ACT86DR vs MC74ACT86DR2 |
SN74ACT86D | 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | SN74ACT86DR vs SN74ACT86D |
TC74ACT86FN-ELP | IC ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | SN74ACT86DR vs TC74ACT86FN-ELP |
MC74ACT86DT | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74ACT86DR vs MC74ACT86DT |
HD74ACT86RP | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | SN74ACT86DR vs HD74ACT86RP |
MC74ACT86DG | Quad 2-Input Exclusive-OR Gate, SOIC-14 NB, 55-TUBE | onsemi | SN74ACT86DR vs MC74ACT86DG |
MC74ACT86DR | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74ACT86DR vs MC74ACT86DR |
MC74ACT86D | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | onsemi | SN74ACT86DR vs MC74ACT86D |
SN74ACT86DG4 | Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 85 | Texas Instruments | SN74ACT86DR vs SN74ACT86DG4 |