-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-4504-1-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3887 In Stock |
|
$0.1881 / $0.6600 | Buy Now |
DISTI #
595-SN74ACT86PWR
|
Mouser Electronics | Logic Gates Quad 2 Input RoHS: Compliant | 15729 |
|
$0.1940 / $0.6600 | Buy Now |
|
Bristol Electronics | 7328 |
|
RFQ | ||
|
Bristol Electronics | 1394 |
|
RFQ | ||
|
Quest Components | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14 | 39 |
|
$0.1890 / $0.6300 | Buy Now |
|
Quest Components | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14 | 4702 |
|
$0.2546 / $0.7275 | Buy Now |
DISTI #
SN74ACT86PWR
|
TME | IC: digital, XOR, Ch: 4, IN: 2, CMOS,TTL, SMD, TSSOP14, 4.5÷5.5VDC Min Qty: 3 | 0 |
|
$0.2820 / $0.6070 | RFQ |
|
Ameya Holding Limited | IC GATE XOR 4CH 2-INP 14-TSSOP | 33255 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 28 |
|
$0.7500 / $1.1500 | Buy Now |
|
LCSC | 4.5V5.5V 4uA 4 9.5ns5V50pF XORGate TSSOP-14 Gates ROHS | 39 |
|
$0.3476 / $0.5878 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT86PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT86PWR
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ACT86PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT86PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT86PWG4 | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74ACT86PWR vs SN74ACT86PWG4 |
MC74ACT86DT | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14 | onsemi | SN74ACT86PWR vs MC74ACT86DT |
74ACT86TTR | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | SN74ACT86PWR vs 74ACT86TTR |
HD74ACT86T-EL | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | SN74ACT86PWR vs HD74ACT86T-EL |
SN74ACT86PW | 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | SN74ACT86PWR vs SN74ACT86PW |
HD74ACT86T | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | SN74ACT86PWR vs HD74ACT86T |
HD74ACT86T-EL | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | SN74ACT86PWR vs HD74ACT86T-EL |
MC74ACT86DTR2 | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | SN74ACT86PWR vs MC74ACT86DTR2 |