-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Test-Bus Controllers IEEE Std 1149.1 (JTAG) TAP Masters With 16-Bit Generic Host Interfaces 44-PLCC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT8990FN-ND
|
DigiKey | IC TEST-BUS CONTROLLER 44-PLCC Min Qty: 9 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4096 In Stock |
|
$35.1800 | Buy Now |
DISTI #
296-4505-5-ND
|
DigiKey | IC TEST-BUS CONTROLLER 44-PLCC Min Qty: 9 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$39.3658 | Buy Now |
DISTI #
595-SN74ACT8990FN
|
Mouser Electronics | Specialty Function Logic Test-Bus Cntrl TAP Mstr w/16-B Host Ifc RoHS: Compliant | 0 |
|
$36.1500 / $44.0400 | Order Now |
|
Bristol Electronics | 1569 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 22 |
|
$51.8357 / $56.1600 | Buy Now |
|
Quest Components | TEST/JTAG SUPPORT, 44 Pin, Plastic, PLCC | 8 |
|
$29.4450 | Buy Now |
|
Quest Components | TEST/JTAG SUPPORT, 44 Pin, Plastic, PLCC | 1255 |
|
$19.5000 / $26.0000 | Buy Now |
|
Quest Components | TEST/JTAG SUPPORT, 44 Pin, Plastic, PLCC | 16 |
|
$40.7700 / $45.3000 | Buy Now |
|
Quest Components | TEST/JTAG SUPPORT, 44 Pin, Plastic, PLCC | 17 |
|
$56.1600 / $60.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT8990FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT8990FN
Texas Instruments
Test-Bus Controllers IEEE Std 1149.1 (JTAG) TAP Masters With 16-Bit Generic Host Interfaces 44-PLCC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e4 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |