Logic
SN74AHC00DGVR
Texas Instruments
Description: 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TVSOP -40 to 125

Overview of SN74AHC00DGVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AHC00DGVR Texas Instruments Quadruple 2-Input Positive-NAND Gates 14-TVSOP -40 to 125

Price & Stock for SN74AHC00DGVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74AHC00DGVR-ND
DigiKey IC GATE NAND 4CH 2-INP 14TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 17899
In Stock
  • 2,630 $0.1100
$0.1100 Buy Now
DISTI # 296-4508-1-ND
DigiKey IC GATE NAND 4CH 2-INP 14TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3475
In Stock
  • 1 $0.3200
  • 10 $0.2160
  • 25 $0.1892
  • 100 $0.1594
  • 250 $0.1451
  • 500 $0.1365
  • 1,000 $0.1294
  • 2,000 $0.1221
  • 4,000 $0.1173
  • 6,000 $0.1149
  • 10,000 $0.1123
  • 14,000 $0.1107
  • 20,000 $0.1092
  • 50,000 $0.1061
$0.1061 / $0.3200 Buy Now
DISTI # 595-SN74AHC00DGVR
Mouser Electronics Logic Gates Quad 2-In Pos NAND RoHS: Compliant 1854
  • 1 $0.4600
  • 10 $0.3440
  • 100 $0.1920
  • 1,000 $0.1430
  • 2,000 $0.0970
$0.0970 / $0.4600 Buy Now
Bristol Electronics   411
RFQ
Rochester Electronics SN74AHC00 Quadruple 2-Input Positive-NAND Gates RoHS: Compliant Status: Active Min Qty: 1 17899
  • 1 $0.1152
  • 25 $0.1129
  • 100 $0.1083
  • 500 $0.1037
  • 1,000 $0.0979
$0.0979 / $0.1152 Buy Now

CAD Models for SN74AHC00DGVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHC00DGVR by Texas Instruments

SN74AHC00DGVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TVSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
4.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.6 mm
Want to compare parts?
  1. SN74AHC00DGVR
    Texas Instruments
    4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TVSOP -40 to 125
    VS

Alternate Parts for SN74AHC00DGVR

This table gives cross-reference parts and alternative options found for SN74AHC00DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC00DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHC00DGVRE4 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TVSOP -40 to 125 Texas Instruments SN74AHC00DGVR vs SN74AHC00DGVRE4
Part Number Description Manufacturer Compare
74AHC132PW-Q100J 74AHC132-Q100; 74AHCT132-Q100 - Quad 2-input NAND Schmitt trigger@en-us TSSOP 14-Pin Nexperia SN74AHC00DGVR vs 74AHC132PW-Q100J
74VHC00MTCX AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 Texas Instruments SN74AHC00DGVR vs 74VHC00MTCX
74AHC132PW IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors SN74AHC00DGVR vs 74AHC132PW
74VHC00MTC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 Texas Instruments SN74AHC00DGVR vs 74VHC00MTC
MC74VHC00DT AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC SN74AHC00DGVR vs MC74VHC00DT
74VHC132MTC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 Texas Instruments SN74AHC00DGVR vs 74VHC132MTC
SN74AHC00DGVRG4 Quadruple 2-Input Positive-NAND Gates 14-TVSOP -40 to 125 Texas Instruments SN74AHC00DGVR vs SN74AHC00DGVRG4
MC74VHC132DTR2 AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC SN74AHC00DGVR vs MC74VHC132DTR2
74AHC00PW-Q100 AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 NXP Semiconductors SN74AHC00DGVR vs 74AHC00PW-Q100
SN74AHC00DGVRE4 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TVSOP -40 to 125 Texas Instruments SN74AHC00DGVR vs SN74AHC00DGVRE4

Related Parts for SN74AHC00DGVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHC00DGVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHC00DGVR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHC00DGVR would you like to use for your alert(s)?
  • Please alert me when SN74AHC00DGVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHC00DGVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHC00DGVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHC00DGVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHC00DGVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHC00DGVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: