-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHC00QDRQ1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
35900 In Stock |
|
$0.1800 | Buy Now |
DISTI #
296-44961-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2310 In Stock |
|
$0.1565 / $0.5900 | Buy Now |
DISTI #
595-SN74AHC00QDRQ1
|
Mouser Electronics | Logic Gates Quadruple 2 Input Pos NAND Gate RoHS: Compliant | 1726 |
|
$0.1560 / $0.5800 | Buy Now |
|
Rochester Electronics | SN74AHC00-Q1 Automotive Catalog Quadruple 2-Input Positive-NAND Gates RoHS: Compliant Status: Active Min Qty: 1 | 35900 |
|
$0.1537 / $0.1808 | Buy Now |
|
Ameya Holding Limited | IC GATE NAND 4CH 2-INP 14-SOIC | 1850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC00QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC00QDRQ1
Texas Instruments
Automotive 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHC00QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC00QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT00D-T | IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | SN74AHC00QDRQ1 vs 74AHCT00D-T |
SN74AHCT00DRE4 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | SN74AHC00QDRQ1 vs SN74AHCT00DRE4 |
SN74AHC00DG4 | Quadruple 2-Input Positive-NAND Gates 14-SOIC -40 to 125 | Texas Instruments | SN74AHC00QDRQ1 vs SN74AHC00DG4 |
SN74AHCT00DE4 | AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74AHC00QDRQ1 vs SN74AHCT00DE4 |
935262688112 | NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74AHC00QDRQ1 vs 935262688112 |
935262686112 | IC AHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | SN74AHC00QDRQ1 vs 935262686112 |
74AHC00D | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | SN74AHC00QDRQ1 vs 74AHC00D |
74AHC00D-Q100J | 74AHC00-Q100; 74AHCT00-Q100 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | SN74AHC00QDRQ1 vs 74AHC00D-Q100J |
74AHCT00S14-13 | NAND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | SN74AHC00QDRQ1 vs 74AHCT00S14-13 |
SN74AHCT00DRG4 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | SN74AHC00QDRQ1 vs SN74AHCT00DRG4 |