Logic
SN74AHC04MPWREP
Texas Instruments
Description: Enhanced product 6-ch, 2-V to 5.5-V inverters 14-TSSOP -55 to 125

Overview of SN74AHC04MPWREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AHC04MPWREP Texas Instruments Enhanced Product Hex Inverters 14-TSSOP -55 to 125

Price & Stock for SN74AHC04MPWREP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74AHC04MPWREP-ND
DigiKey IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 1475
In Stock
  • 325 $0.9200
$0.9200 Buy Now
DISTI # 296-21247-1-ND
DigiKey IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.0000
  • 2,000 $0.9252
  • 4,000 $0.8997
  • 6,000 $0.8869
  • 10,000 $0.8727
$0.8727 / $2.0000 Buy Now
DISTI # 595-SN74AHC04MPWREP
Mouser Electronics Inverters Mil Enhance Hex Inverters RoHS: Compliant 0
  • 1 $1.9100
  • 10 $1.7200
  • 100 $1.3800
  • 250 $1.3000
  • 500 $1.1400
  • 1,000 $0.9380
  • 2,000 $0.8470
  • 4,000 $0.8290
$0.8290 / $1.9100 Order Now
Rochester Electronics SN74AHC04-EP Enhanced Product Hex Inverters RoHS: Compliant Status: Active Min Qty: 1 89
  • 1 $0.9333
  • 25 $0.9146
  • 100 $0.8773
  • 500 $0.8400
  • 1,000 $0.7933
$0.7933 / $0.9333 Buy Now

CAD Models for SN74AHC04MPWREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHC04MPWREP by Texas Instruments

SN74AHC04MPWREP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.05 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74AHC04MPWREP
    Texas Instruments
    Enhanced product 6-ch, 2-V to 5.5-V inverters 14-TSSOP -55 to 125
    VS

Alternate Parts for SN74AHC04MPWREP

This table gives cross-reference parts and alternative options found for SN74AHC04MPWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC04MPWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHC04PW,118 74AHC(T)04 - hex inverter TSSOP 14-Pin NXP Semiconductors SN74AHC04MPWREP vs 74AHC04PW,118
SN74AHC04PWE4 Hex Inverters 14-TSSOP -40 to 125 Texas Instruments SN74AHC04MPWREP vs SN74AHC04PWE4
SN74AHC04PWRE4 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125 Texas Instruments SN74AHC04MPWREP vs SN74AHC04PWRE4
74VHC05FT 74VHC Series Toshiba America Electronic Components SN74AHC04MPWREP vs 74VHC05FT
74AHC04PW-Q100 Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia SN74AHC04MPWREP vs 74AHC04PW-Q100
74VHC04MTCX Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74AHC04MPWREP vs 74VHC04MTCX
TC74VHC04FT IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components SN74AHC04MPWREP vs TC74VHC04FT
TC74VHC05FT IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components SN74AHC04MPWREP vs TC74VHC05FT
SN74AHC04PWLE Hex Inverters 14-TSSOP -40 to 125 Texas Instruments SN74AHC04MPWREP vs SN74AHC04PWLE
SN74AHC04QPWRQ1 Automotive Catalog Hex Inverters 14-TSSOP -40 to 125 Texas Instruments SN74AHC04MPWREP vs SN74AHC04QPWRQ1
Part Number Description Manufacturer Compare
V62/03646-01XE Enhanced product 6-ch, 2-V to 5.5-V inverters 14-TSSOP -55 to 125 Texas Instruments SN74AHC04MPWREP vs V62/03646-01XE
TC74VHC04FW IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, SOP-14, Gate Toshiba America Electronic Components SN74AHC04MPWREP vs TC74VHC04FW
SN74AHC04PWR 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125 Texas Instruments SN74AHC04MPWREP vs SN74AHC04PWR
74VHC04M_NL Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74AHC04MPWREP vs 74VHC04M_NL
TC74VHC05FT(EL) IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components SN74AHC04MPWREP vs TC74VHC05FT(EL)
74AHC04D-T IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors SN74AHC04MPWREP vs 74AHC04D-T
74VHC04MTCX_NL Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74AHC04MPWREP vs 74VHC04MTCX_NL
74VHC05FT 74VHC Series Toshiba America Electronic Components SN74AHC04MPWREP vs 74VHC05FT
74VHC04M AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 STMicroelectronics SN74AHC04MPWREP vs 74VHC04M
74VHC04MTR AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 STMicroelectronics SN74AHC04MPWREP vs 74VHC04MTR

Related Parts for SN74AHC04MPWREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHC04MPWREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHC04MPWREP by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHC04MPWREP would you like to use for your alert(s)?
  • Please alert me when SN74AHC04MPWREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHC04MPWREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHC04MPWREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHC04MPWREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHC04MPWREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHC04MPWREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: