-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4798
|
Newark | Ic, Hex Inverter, Tssop-14, Logic Family/Base Number:74Ahc04, Logic Type:Inverter, Output Current:-, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC04PWR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3553 |
|
$0.1970 / $0.2810 | Buy Now |
DISTI #
296-1081-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15540 In Stock |
|
$0.0812 / $0.1900 | Buy Now |
DISTI #
595-SN74AHC04PWR
|
Mouser Electronics | Inverters Hex RoHS: Compliant | 4088 |
|
$0.0720 / $0.2700 | Buy Now |
|
Bristol Electronics | 1492 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, AHC/VHC-CMOS, 14 Pin, Plastic, TSSOP | 129 |
|
$0.2415 / $0.8050 | Buy Now |
DISTI #
SN74AHC04PWR
|
TME | IC: digital, NOT, Ch: 6, CMOS, SMD, TSSOP14, 2÷5.5VDC, -40÷125°C, 20uA Min Qty: 1 | 0 |
|
$0.0910 / $0.3800 | RFQ |
|
Ameya Holding Limited | Hex Inverters | 2000 |
|
RFQ | |
DISTI #
SMC-SN74AHC04PWR
|
Sensible Micro Corporation | Ic Hex Inverter 14-Tssop RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1206+5 Container: Tape & Reel | 606 |
|
$0.0582 / $0.0630 | RFQ |
|
Chip 1 Exchange | INSTOCK | 977 |
|
RFQ | |
DISTI #
C1S746202579248
|
Chip1Stop | Inverter 6-Element CMOS 14-Pin TSSOP T/R RoHS: Compliant pbFree: Yes | 8000 |
|
$0.0749 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC04PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC04PWR
Texas Instruments
6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE AT 5 V NOMINAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AHC04PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC04PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC04PW,118 | 74AHC(T)04 - hex inverter TSSOP 14-Pin | NXP Semiconductors | SN74AHC04PWR vs 74AHC04PW,118 |
SN74AHC04PWE4 | Hex Inverters 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC04PWR vs SN74AHC04PWE4 |
SN74AHC04PWRE4 | 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC04PWR vs SN74AHC04PWRE4 |
74VHC05FT | 74VHC Series | Toshiba America Electronic Components | SN74AHC04PWR vs 74VHC05FT |
74AHC04PW-Q100 | Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74AHC04PWR vs 74AHC04PW-Q100 |
74VHC04MTCX | Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AHC04PWR vs 74VHC04MTCX |
TC74VHC04FT | IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | SN74AHC04PWR vs TC74VHC04FT |
TC74VHC05FT | IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | SN74AHC04PWR vs TC74VHC05FT |
SN74AHC04PWLE | Hex Inverters 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC04PWR vs SN74AHC04PWLE |
SN74AHC04QPWRQ1 | Automotive Catalog Hex Inverters 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC04PWR vs SN74AHC04QPWRQ1 |