Part Details for SN74AHC04QPWRG4 by Texas Instruments
Overview of SN74AHC04QPWRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHC04QPWRG4
SN74AHC04QPWRG4 CAD Models
SN74AHC04QPWRG4 Part Data Attributes:
|
SN74AHC04QPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC04QPWRG4
Texas Instruments
AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74AHC04QPWRG4
This table gives cross-reference parts and alternative options found for SN74AHC04QPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC04QPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC04DT | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | SN74AHC04QPWRG4 vs MC74VHC04DT |
74VHC04MTC | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | SN74AHC04QPWRG4 vs 74VHC04MTC |
SN74AHC04QPWRQ1 | Automotive Catalog Hex Inverters 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC04QPWRG4 vs SN74AHC04QPWRQ1 |
74AHC04PW,118 | 74AHC04; 74AHCT04 - Hex inverter@en-us TSSOP 14-Pin | Nexperia | SN74AHC04QPWRG4 vs 74AHC04PW,118 |
74AHC04PW,118 | 74AHC(T)04 - hex inverter TSSOP 14-Pin | NXP Semiconductors | SN74AHC04QPWRG4 vs 74AHC04PW,118 |
74VHC05TTR | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | STMicroelectronics | SN74AHC04QPWRG4 vs 74VHC05TTR |
74VHC05FT | 74VHC Series | Toshiba America Electronic Components | SN74AHC04QPWRG4 vs 74VHC05FT |
SN74AHC04PWRE4 | 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC04QPWRG4 vs SN74AHC04PWRE4 |
74AHC04PW-Q100 | Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74AHC04QPWRG4 vs 74AHC04PW-Q100 |
74VHC04MTC | Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AHC04QPWRG4 vs 74VHC04MTC |