Part Details for SN74AHC05PWE4 by Texas Instruments
Overview of SN74AHC05PWE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AHC05PWE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHC05PWE4-TI-ND
|
DigiKey | IC INVERTER HEX W/OD OUT 14TSSOP Min Qty: 1928 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT |
1928 In Stock |
|
$0.2000 | Buy Now |
|
Rochester Electronics | Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1928 |
|
$0.1741 / $0.2048 | Buy Now |
Part Details for SN74AHC05PWE4
SN74AHC05PWE4 CAD Models
SN74AHC05PWE4 Part Data Attributes
|
SN74AHC05PWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC05PWE4
Texas Instruments
AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74AHC05PWE4
This table gives cross-reference parts and alternative options found for SN74AHC05PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC05PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHC05FT | IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | SN74AHC05PWE4 vs TC74VHC05FT |
TC74VHC04FT(EL) | IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | SN74AHC05PWE4 vs TC74VHC04FT(EL) |
SN74AHC04QPWRG4 | AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74AHC05PWE4 vs SN74AHC04QPWRG4 |
74VHC04MTCX_NL | Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AHC05PWE4 vs 74VHC04MTCX_NL |
SN74AHC04PWRG4 | 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC05PWE4 vs SN74AHC04PWRG4 |
74AHC04PW,118 | 74AHC04; 74AHCT04 - Hex inverter@en-us TSSOP 14-Pin | Nexperia | SN74AHC05PWE4 vs 74AHC04PW,118 |
SN74AHC04QPWR | AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74AHC05PWE4 vs SN74AHC04QPWR |
74AHC04PW-Q100 | Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74AHC05PWE4 vs 74AHC04PW-Q100 |
MC74VHC04DT | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | onsemi | SN74AHC05PWE4 vs MC74VHC04DT |
SN74AHC04PW | 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC05PWE4 vs SN74AHC04PW |