-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74AHC08MPWREPCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1867 In Stock |
|
$0.8194 / $1.9300 | Buy Now |
DISTI #
2156-SN74AHC08MPWREP-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1400 In Stock |
|
$0.9400 | Buy Now |
DISTI #
595-SN74AHC08MPWREP
|
Mouser Electronics | Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates RoHS: Compliant | 749 |
|
$0.8520 / $1.9300 | Buy Now |
|
Rochester Electronics | SN74AHC08-EP Enhanced Product Quadruple 2-Input Positive-And Gates RoHS: Compliant Status: Active Min Qty: 1 | 1400 |
|
$0.8045 / $0.9465 | Buy Now |
|
Ameya Holding Limited | IC GATE AND 4CH 2-INP 14-TSSOP | 53876 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC08MPWREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC08MPWREP
Texas Instruments
Enhanced product, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AHC08MPWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC08MPWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC08TTR | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | STMicroelectronics | SN74AHC08MPWREP vs 74VHC08TTR |
74VHC08MTC | Quad 2-Input AND Gate, 2350-TUBE | onsemi | SN74AHC08MPWREP vs 74VHC08MTC |
74AHC08PW-Q100J | 74AHC(T)08-Q100 - Quad 2-input AND gate TSSOP 14-Pin | NXP Semiconductors | SN74AHC08MPWREP vs 74AHC08PW-Q100J |
SN74AHC08QPWRG4Q1 | Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC08MPWREP vs SN74AHC08QPWRG4Q1 |
SN74AHC08PWG4 | 4-ch, 2-input, 2-V to 5.5-V AND gates 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC08MPWREP vs SN74AHC08PWG4 |
SN74AHC08QPWRQ1 | Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC08MPWREP vs SN74AHC08QPWRQ1 |
MC74VHC08DTR2G | Quad 2-Input AND Gate, TSSOP-14, 2500-REEL | onsemi | SN74AHC08MPWREP vs MC74VHC08DTR2G |
74AHC08PW,118 | 74AHC(T)08 - Quad 2-input AND gate TSSOP 14-Pin | NXP Semiconductors | SN74AHC08MPWREP vs 74AHC08PW,118 |
MC74VHC08DTG | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | SN74AHC08MPWREP vs MC74VHC08DTG |
74VHC08MTC_NL | AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AHC08MPWREP vs 74VHC08MTC_NL |