-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9176
|
Newark | Logic, Dual Retrig Multivib, 16Soic$, Logic Family/Base Number:74Ahc123, Multivibrator Type:Retriggerable Monostable, Output Current:8Ma, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC123AD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1800 / $1.6200 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | MONOSTABLE MULTIVIBRATOR, AHC/VHC/H/U/V SERIES, 2-FUNC, CMOS, PDSO16 | 47 |
|
$0.5589 / $0.9315 | Buy Now |
|
Quest Components | MONOSTABLE MULTIVIBRATOR, AHC/VHC/H/U/V SERIES, 2-FUNC, CMOS, PDSO16 | 80 |
|
$0.3150 / $0.7000 | Buy Now |
|
Quest Components | MONOSTABLE MULTIVIBRATOR, AHC/VHC/H/U/V SERIES, 2-FUNC, CMOS, PDSO16 | 44 |
|
$0.9315 / $1.5525 | Buy Now |
|
Rochester Electronics | SN74AHC123A Dual Retriggerable Monostable Multivibrators RoHS: Compliant Status: Active Min Qty: 1 | 5057 |
|
$0.4140 / $0.4871 | Buy Now |
|
Chip1Cloud | DUAL RETRIGGERABLE MONOSTABLE MULTIVIBRATORS | IC DUAL RETRIG MULTIVIB 16-SOIC | 1500 |
|
RFQ | |
DISTI #
3120793
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2394 / $1.2907 | Buy Now |
DISTI #
3120793
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2292 / $2.0486 | Buy Now |
|
Perfect Parts Corporation | 13160 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC123AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC123AD
Texas Instruments
Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | EDGE TRIGGERED FROM ACTIVE-HIGH OR ACTIVE-LOW GATED LOGIC INPUTS | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 27.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHC123AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC123AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC123ADR | Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85 | Texas Instruments | SN74AHC123AD vs SN74AHC123ADR |
935265563118 | IC AHC SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | SN74AHC123AD vs 935265563118 |
V62/06665-01XE | Enhanced Product Dual Retriggerable Monostable Multivibrator 16-SOIC -55 to 125 | Texas Instruments | SN74AHC123AD vs V62/06665-01XE |
SN74AHC123ADRG4 | Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85 | Texas Instruments | SN74AHC123AD vs SN74AHC123ADRG4 |
935265563112 | Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, CMOS, PDSO16 | Nexperia | SN74AHC123AD vs 935265563112 |